CONN TERM BLOCK 8POS 5MM PCB - 1729076
| Digi-Key Part Number | 277-1242-ND |
1 10 50 100 |
3.28000 2.80300 2.62000 2.41040 |
Extended Price
3.28 28.03 131.00 241.04 |
| Manufacturer Part Number | 1729076 | |||
| Description | CONN TERM BLOCK 8POS 5MM PCB | |||
| Quantity Available | 824 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1729076 |
| Vendor | Phoenix Contact |
| Category | Connectors |
| Pitch | 0.197" (5.00mm) |
| Terminal Block Type | Wire to Board |
| Number of Positions | 8 |
| Wire Size | 16-26 AWG |
| Color | Green |
| Mounting Type | Through Hole |
| Number of Rows | 1 |
| Series | MKDSN |
| Features | Side Stacking (Interlocking) |
| Termination | Screw |
| Mating Orientation | Horizontal with Board |
| Current | 10A |
| Voltage | 300V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1729076 1729076 277 1242 ND 2771242ND 277-1242 |
1729076 Specification Sheet
CONN TERM BLOCK 8POS 5MM PCB - 1729076 (277-1242-ND)
Related parts :CONN TERM BLOCK 8POS 5MM PCB - 1729076
Order 'conn term block 8pos 5mm pcb - 1729076' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1242-ND.
CONN TERM BLOCK 8POS 5MM PCB - 1711084
Order 'conn term block 8pos 5mm pcb - 1711084' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1025-ND.
CONN TERM BLOCK 8POS 5MM PCB - 1715080
Order 'conn term block 8pos 5mm pcb - 1715080' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1261-ND.
CONN TERM BLOCK 2POS 5MM PCB - 1711026
Order 'conn term block 2pos 5mm pcb - 1711026' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1022-ND.
CONN TERM BLOCK 3POS 5MM PCB - 1711039
Order 'conn term block 3pos 5mm pcb - 1711039' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1023-ND.
CONN TERM BLOCK 4POS 5MM PCB - 1711042
Order 'conn term block 4pos 5mm pcb - 1711042' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1024-ND.
CONN TERM BLOCK 12POS 5MM PCB - 1711123
Order 'conn term block 12pos 5mm pcb - 1711123' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1026-ND.
CONN TERM BLOCK 2POS 5MM PCB - 1729018
Order 'conn term block 2pos 5mm pcb - 1729018' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1236-ND.
CONN TERM BLOCK 3POS 5MM PCB - 1729021
Order 'conn term block 3pos 5mm pcb - 1729021' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1237-ND.
CONN TERM BLOCK 4POS 5MM PCB - 1729034
Order 'conn term block 4pos 5mm pcb - 1729034' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1238-ND.
CONN TERM BLOCK 5POS 5MM PCB - 1729047
Order 'conn term block 5pos 5mm pcb - 1729047' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1239-ND.
CONN TERM BLOCK 6POS 5MM PCB - 1729050
Order 'conn term block 6pos 5mm pcb - 1729050' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1240-ND.
CONN TERM BLOCK 7POS 5MM PCB - 1729063
Order 'conn term block 7pos 5mm pcb - 1729063' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1241-ND.
CONN TERM BLOCK 9POS 5MM PCB - 1729089
Order 'conn term block 9pos 5mm pcb - 1729089' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1243-ND.
CONN TERM BLOCK 10POS 5MM PCB - 1729092
Order 'conn term block 10pos 5mm pcb - 1729092' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1244-ND.
Send this link via E-Mail
Help With This Screen