CABLE MOD 4 COND FLAT SIL 1000' - H0043R-1000-ND
| Digi-Key Part Number | H0043R-1000-ND |
1 |
104.31000 |
Extended Price
104.31 |
| Manufacturer Part Number | H0043R-1000-ND | |||
| Description | CABLE MOD 4 COND FLAT SIL 1000' | |||
| Quantity Available | 3 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | H0043R-1000-ND |
| Vendor | I/O Interconnect |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Modular - Flat Straight |
| Number of Conductors | 4 [Nom] |
| Overall Length | 304.800 m [Typ] |
| Cable Color | Silver, Satin |
| Individual Wire Size | 26 AWG (7/34) |
| Height | 2.500 mm [Typ] |
| Width | 4.800 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
H0043R 1000 ND H0043R1000ND H0043R 1000 ND H0043R1000ND H0043R-1000 |
CABLE MOD 4 COND FLAT SIL 1000' - H0043R-1000-ND (H0043R-1000-ND)
Related parts:CABLE MOD 4 COND FLAT SIL 100' - H0043R-100-ND
Order 'cable mod 4 cond flat sil 100' - H0043R-100-ND' online from Digi-Key. Manufactured by I/O Interconnect. Digi-Key part number H0043R-100-ND.
CABLE MOD 4 COND FLAT SIL 500' - H0043R-500-ND
Order 'cable mod 4 cond flat sil 500' - H0043R-500-ND' online from Digi-Key. Manufactured by I/O Interconnect. Digi-Key part number H0043R-500-ND.
CABLE MOD 4 COND FLAT SIL 1000' - H0043R-1000-ND
Order 'cable mod 4 cond flat sil 1000' - H0043R-1000-ND' online from Digi-Key. Manufactured by I/O Interconnect. Digi-Key part number H0043R-1000-ND.
CABLE MOD 4 COND FLAT SIL 1000' - H0043-1000-ND
Order 'cable mod 4 cond flat sil 1000' - H0043-1000-ND' online from Digi-Key. Manufactured by I/O Interconnect. Digi-Key part number H0043-1000-ND.
CABLE MOD 4 COND FLAT SIL 100' - H0043-100-ND
Order 'cable mod 4 cond flat sil 100' - H0043-100-ND' online from Digi-Key. Manufactured by I/O Interconnect. Digi-Key part number H0043-100-ND.
CABLE MOD 4 COND FLAT SIL 500' - H0043-500-ND
Order 'cable mod 4 cond flat sil 500' - H0043-500-ND' online from Digi-Key. Manufactured by I/O Interconnect. Digi-Key part number H0043-500-ND.
CABLE MOD 4 COND FLAT WHT 1000' - H0041-1000-ND
Order 'cable mod 4 cond flat wht 1000' - H0041-1000-ND' online from Digi-Key. Manufactured by I/O Interconnect. Digi-Key part number H0041-1000-ND.
CABLE MOD 4 COND FLAT WHT 1000' - H0041R-1000-ND
Order 'cable mod 4 cond flat wht 1000' - H0041R-1000-ND' online from Digi-Key. Manufactured by I/O Interconnect. Digi-Key part number H0041R-1000-ND.
CABLE MOD 4 COND FLAT BLK 1000' - H0042-1000-ND
Order 'cable mod 4 cond flat blk 1000' - H0042-1000-ND' online from Digi-Key. Manufactured by I/O Interconnect. Digi-Key part number H0042-1000-ND.
CABLE MOD 4 COND FLAT BLK 1000' - H0042R-1000-ND
Order 'cable mod 4 cond flat blk 1000' - H0042R-1000-ND' online from Digi-Key. Manufactured by I/O Interconnect. Digi-Key part number H0042R-1000-ND.
CABLE MOD 4 COND FLAT WHT 100' - H0041-100-ND
Order 'cable mod 4 cond flat wht 100' - H0041-100-ND' online from Digi-Key. Manufactured by I/O Interconnect. Digi-Key part number H0041-100-ND.
CABLE MOD 4 COND FLAT WHT 500' - H0041-500-ND
Order 'cable mod 4 cond flat wht 500' - H0041-500-ND' online from Digi-Key. Manufactured by I/O Interconnect. Digi-Key part number H0041-500-ND.
CABLE MOD 4 COND FLAT WHT 100' - H0041R-100-ND
Order 'cable mod 4 cond flat wht 100' - H0041R-100-ND' online from Digi-Key. Manufactured by I/O Interconnect. Digi-Key part number H0041R-100-ND.
CABLE MOD 4 COND FLAT WHT 500' - H0041R-500-ND
Order 'cable mod 4 cond flat wht 500' - H0041R-500-ND' online from Digi-Key. Manufactured by I/O Interconnect. Digi-Key part number H0041R-500-ND.
CABLE MOD 4 COND FLAT BLACK 100' - H0042-100-ND
Order 'cable mod 4 cond flat black 100' - H0042-100-ND' online from Digi-Key. Manufactured by I/O Interconnect. Digi-Key part number H0042-100-ND.
Send this link via E-Mail
Help With This Screen