CABLE MOD 4 COND FLAT BLK 2000' - GLF-120-410-010
| Digi-Key Part Number | H0042R-2000-ND |
1 |
166.90000 |
Extended Price
166.90 |
| Manufacturer Part Number | GLF-120-410-010 | |||
| Description | CABLE MOD 4 COND FLAT BLK 2000' | |||
| Quantity Available | 87 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GLF-120-410-010 |
| Vendor | I/O Interconnect |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Modular - Flat Straight |
| Number of Conductors | 4 [Nom] |
| Overall Length | 609.600 m [Typ] |
| Cable Color | Black |
| Individual Wire Size | 26 AWG (7/34) |
| Height | 2.500 mm [Typ] |
| Width | 4.800 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GLF 120 410 010 GLF120410010 H0042R 2000 ND H0042R2000ND H0042R-2000 |
GLF-120-410-010 Specification Sheet
CABLE MOD 4 COND FLAT BLK 2000' - GLF-120-410-010 (H0042R-2000-ND)
Related parts:CABLE MOD 4 COND FLAT BLK 2000' - GLF-120-410-010
Order 'cable mod 4 cond flat blk 2000' - GLF-120-410-010' online from Digi-Key. Manufactured by I/O Interconnect. Digi-Key part number H0042R-2000-ND.
CABLE MOD 4 COND FLAT WHT 2000' - GLF-120-410-020
Order 'cable mod 4 cond flat wht 2000' - GLF-120-410-020' online from Digi-Key. Manufactured by I/O Interconnect. Digi-Key part number H0041R-2000-ND.
CABLE MOD 4 COND FLAT SIL 2000' - GLF-120-410-000
Order 'cable mod 4 cond flat sil 2000' - GLF-120-410-000' online from Digi-Key. Manufactured by I/O Interconnect. Digi-Key part number H0043R-2000-ND.
CABLE MOD 4 COND FLAT BLK 2000' - 120-410-010
Order 'cable mod 4 cond flat blk 2000' - 120-410-010' online from Digi-Key. Manufactured by I/O Interconnect. Digi-Key part number H0042-2000-ND.
CABLE MOD 6 COND FLAT BLK 1000' - GLF-120-610-010
Order 'cable mod 6 cond flat blk 1000' - GLF-120-610-010' online from Digi-Key. Manufactured by I/O Interconnect. Digi-Key part number H0062R-1000-ND.
CABLE MOD 8 COND FLAT BLK 1000' - GLF-120-810-010
Order 'cable mod 8 cond flat blk 1000' - GLF-120-810-010' online from Digi-Key. Manufactured by I/O Interconnect. Digi-Key part number H0082R-1000-ND.
CABLE MOD 4 COND FLAT WHT 2000' - 120-410-020
Order 'cable mod 4 cond flat wht 2000' - 120-410-020' online from Digi-Key. Manufactured by I/O Interconnect. Digi-Key part number H0041-2000-ND.
CABLE MOD 4 COND FLAT SIL 2000' - 120-410-000
Order 'cable mod 4 cond flat sil 2000' - 120-410-000' online from Digi-Key. Manufactured by I/O Interconnect. Digi-Key part number H0043-2000-ND.
CABLE MOD 4 COND FLAT BLK 1000' - H0042-1000-ND
Order 'cable mod 4 cond flat blk 1000' - H0042-1000-ND' online from Digi-Key. Manufactured by I/O Interconnect. Digi-Key part number H0042-1000-ND.
CABLE MOD 4 COND FLAT BLK 500' - H0042-500-ND
Order 'cable mod 4 cond flat blk 500' - H0042-500-ND' online from Digi-Key. Manufactured by I/O Interconnect. Digi-Key part number H0042-500-ND.
CABLE MOD 4 COND FLAT BLK 1000' - H0042R-1000-ND
Order 'cable mod 4 cond flat blk 1000' - H0042R-1000-ND' online from Digi-Key. Manufactured by I/O Interconnect. Digi-Key part number H0042R-1000-ND.
CABLE MOD 4 COND FLAT BLK 500' - H0042R-500-ND
Order 'cable mod 4 cond flat blk 500' - H0042R-500-ND' online from Digi-Key. Manufactured by I/O Interconnect. Digi-Key part number H0042R-500-ND.
CABLE MOD 6 COND FLAT WHT 1000' - GLF-120-610-020
Order 'cable mod 6 cond flat wht 1000' - GLF-120-610-020' online from Digi-Key. Manufactured by I/O Interconnect. Digi-Key part number H0061R-1000-ND.
CABLE MOD 6 COND FLAT SIL 1000' - GLF-120-610-000
Order 'cable mod 6 cond flat sil 1000' - GLF-120-610-000' online from Digi-Key. Manufactured by I/O Interconnect. Digi-Key part number H0063R-1000-ND.
CABLE MOD 8 COND FLAT WHT 1000' - GLF-120-810-020
Order 'cable mod 8 cond flat wht 1000' - GLF-120-810-020' online from Digi-Key. Manufactured by I/O Interconnect. Digi-Key part number H0081R-1000-ND.
Send this link via E-Mail
Help With This Screen