CONN TERM BLOCK PCB 5MM 2POS BK - 1791630000 - Connectors
| Digi-Key Part Number | 1791630000-ND |
500 |
.38400 |
Extended Price
192.00 |
| Manufacturer Part Number | 1791630000 | |||
| Description | CONN TERM BLOCK PCB 5MM 2POS BK | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1791630000 |
| Vendor | Weidmuller |
| Category | Connectors |
| Pitch | 0.197" (5.00mm) |
| Terminal Block Type | Wire to Board |
| Number of Positions | 2 |
| Wire Size | 14-26 AWG |
| Color | Black |
| Mounting Type | Through Hole |
| Number of Rows | 1 |
| Series | PM |
| Features | Side Stacking (Interlocking) |
| Termination | Screw - Leaf Spring |
| Mating Orientation | Horizontal with Board |
| Current | 10A |
| Voltage | 300V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1791630000 1791630000 |
CONN TERM BLOCK PCB 5MM 2POS BK - 1791630000 (1791630000-ND) - Connectors
Related parts Connectors:CONN TERM BLOCK PCB 5MM 2POS BK - 1791630000
Order 'conn term block pcb 5mm 2pos bk - 1791630000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1791630000-ND.
CONN TERM BLOCK PCB 5MM 2POS BK - 1698050000
Order 'conn term block pcb 5mm 2pos bk - 1698050000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1698050000-ND.
CONN TERM BLOCK PCB 5MM 2POS OR - 1594500000
Order 'conn term block pcb 5mm 2pos or - 1594500000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1594500000-ND.
CONN TERM BLOCK PCB 5MM 2POS OR - 1594520000
Order 'conn term block pcb 5mm 2pos or - 1594520000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1594520000-ND.
CONN TERM BLOCK PCB 5MM 2POS OR - 1595760000
Order 'conn term block pcb 5mm 2pos or - 1595760000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1595760000-ND.
CONN TERM BLOCK PCB 5MM 2POS OR - 1640890000
Order 'conn term block pcb 5mm 2pos or - 1640890000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1640890000-ND.
CONN TERM BLOCK PCB 5MM 3POS BK - 1698060000
Order 'conn term block pcb 5mm 3pos bk - 1698060000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1698060000-ND.
CONN TERM BLOCK PCB 5MM 2POS OR - 1715310000
Order 'conn term block pcb 5mm 2pos or - 1715310000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1715310000-ND.
CONN TERM BLOCK PCB 5MM 2POS OR - 1715330000
Order 'conn term block pcb 5mm 2pos or - 1715330000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1715330000-ND.
CONN TERM BLOCK PCB 5MM 2POS OR - 1715350000
Order 'conn term block pcb 5mm 2pos or - 1715350000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1715350000-ND.
CONN TERM BLOCK PCB 5MM 2POS OR - 1761350000
Order 'conn term block pcb 5mm 2pos or - 1761350000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1761350000-ND.
CONN TERM BLOCK PCB 5MM 2POS OR - 1791610000
Order 'conn term block pcb 5mm 2pos or - 1791610000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1791610000-ND.
CONN TERM BLOCK PCB 5MM 3POS BK - 1791640000
Order 'conn term block pcb 5mm 3pos bk - 1791640000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1791640000-ND.
CONN TERM BLOCK PCB 5MM 14POS BK - 999340
Order 'conn term block pcb 5mm 14pos bk - 999340' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 999340-ND.
CONN TERM BLOCK PCB 5MM 5POS BK - 999352
Order 'conn term block pcb 5mm 5pos bk - 999352' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 999352-ND.
Send this link via E-Mail
Help With This Screen