CABLE MOD 4 COND FLAT BLK 2000' - 120-410-010
| Digi-Key Part Number | H0042-2000-ND |
1 |
126.36000 |
Extended Price
126.36 |
| Manufacturer Part Number | 120-410-010 | |||
| Description | CABLE MOD 4 COND FLAT BLK 2000' | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 120-410-010 |
| Vendor | I/O Interconnect |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Modular - Flat Straight |
| Number of Conductors | 4 [Nom] |
| Overall Length | 609.600 m [Typ] |
| Cable Color | Black |
| Individual Wire Size | 26 AWG (7/34) |
| Height | 2.500 mm [Typ] |
| Width | 4.800 mm [Typ] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
120 410 010 120410010 H0042 2000 ND H00422000ND H0042-2000 |
CABLE MOD 4 COND FLAT BLK 2000' - 120-410-010 (H0042-2000-ND)
Related parts:CABLE MOD 4 COND FLAT BLK 2000' - 120-410-010
Order 'cable mod 4 cond flat blk 2000' - 120-410-010' online from Digi-Key. Manufactured by I/O Interconnect. Digi-Key part number H0042-2000-ND.
CABLE MOD 4 COND FLAT WHT 2000' - 120-410-020
Order 'cable mod 4 cond flat wht 2000' - 120-410-020' online from Digi-Key. Manufactured by I/O Interconnect. Digi-Key part number H0041-2000-ND.
CABLE MOD 4 COND FLAT SIL 2000' - 120-410-000
Order 'cable mod 4 cond flat sil 2000' - 120-410-000' online from Digi-Key. Manufactured by I/O Interconnect. Digi-Key part number H0043-2000-ND.
CABLE MOD 4 COND FLAT BLK 2000' - GLF-120-410-010
Order 'cable mod 4 cond flat blk 2000' - GLF-120-410-010' online from Digi-Key. Manufactured by I/O Interconnect. Digi-Key part number H0042R-2000-ND.
CABLE MOD 6 COND FLAT BLK 1000' - 120-610-010
Order 'cable mod 6 cond flat blk 1000' - 120-610-010' online from Digi-Key. Manufactured by I/O Interconnect. Digi-Key part number H0062-1000-ND.
CABLE MOD 8 COND FLAT BLK 1000' - 120-810-010
Order 'cable mod 8 cond flat blk 1000' - 120-810-010' online from Digi-Key. Manufactured by I/O Interconnect. Digi-Key part number H0082-1000-ND.
CABLE MOD 4 COND FLAT WHT 2000' - GLF-120-410-020
Order 'cable mod 4 cond flat wht 2000' - GLF-120-410-020' online from Digi-Key. Manufactured by I/O Interconnect. Digi-Key part number H0041R-2000-ND.
CABLE MOD 4 COND FLAT SIL 2000' - GLF-120-410-000
Order 'cable mod 4 cond flat sil 2000' - GLF-120-410-000' online from Digi-Key. Manufactured by I/O Interconnect. Digi-Key part number H0043R-2000-ND.
CABLE MOD 4 COND FLAT BLK 1000' - H0042-1000-ND
Order 'cable mod 4 cond flat blk 1000' - H0042-1000-ND' online from Digi-Key. Manufactured by I/O Interconnect. Digi-Key part number H0042-1000-ND.
CABLE MOD 4 COND FLAT BLK 500' - H0042-500-ND
Order 'cable mod 4 cond flat blk 500' - H0042-500-ND' online from Digi-Key. Manufactured by I/O Interconnect. Digi-Key part number H0042-500-ND.
CABLE MOD 4 COND FLAT BLK 1000' - H0042R-1000-ND
Order 'cable mod 4 cond flat blk 1000' - H0042R-1000-ND' online from Digi-Key. Manufactured by I/O Interconnect. Digi-Key part number H0042R-1000-ND.
CABLE MOD 4 COND FLAT BLK 500' - H0042R-500-ND
Order 'cable mod 4 cond flat blk 500' - H0042R-500-ND' online from Digi-Key. Manufactured by I/O Interconnect. Digi-Key part number H0042R-500-ND.
CABLE MOD 6 COND FLAT BLK 1000' - GLF-120-610-010
Order 'cable mod 6 cond flat blk 1000' - GLF-120-610-010' online from Digi-Key. Manufactured by I/O Interconnect. Digi-Key part number H0062R-1000-ND.
CABLE MOD 8 COND FLAT BLK 1000' - GLF-120-810-010
Order 'cable mod 8 cond flat blk 1000' - GLF-120-810-010' online from Digi-Key. Manufactured by I/O Interconnect. Digi-Key part number H0082R-1000-ND.
CABLE MOD 4 COND FLAT WHT 1000' - H0041-1000-ND
Order 'cable mod 4 cond flat wht 1000' - H0041-1000-ND' online from Digi-Key. Manufactured by I/O Interconnect. Digi-Key part number H0041-1000-ND.
Send this link via E-Mail
Help With This Screen