TERM BLOCK PCB 5.08MM 11POS BK - 1785790000 - Connectors
| Digi-Key Part Number | 1785790000-ND |
50 |
12.75600 |
Extended Price
637.80 |
| Manufacturer Part Number | 1785790000 | |||
| Description | TERM BLOCK PCB 5.08MM 11POS BK | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1785790000 |
| Vendor | Weidmuller |
| Category | Connectors |
| Pitch | 0.200" (5.08mm) 1/5" |
| Terminal Block Type | Wire to Board |
| Number of Positions | 11 |
| Wire Size | 14-22 AWG |
| Color | Black |
| Mounting Type | Through Hole |
| Number of Rows | 1 |
| Series | TOP1.5GS |
| Features | - |
| Termination | Screw - TOP Clamp |
| Mating Orientation | Horizontal with Board |
| Current | 10A |
| Voltage | 300V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1785790000 1785790000 |
TERM BLOCK PCB 5.08MM 11POS BK - 1785790000 (1785790000-ND) - Connectors
Related parts Connectors:TERM BLOCK PCB 5.08MM 11POS BK - 1785790000
Order 'term block pcb 5.08mm 11pos bk - 1785790000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1785790000-ND.
TERM BLOCK PCB 5.08MM 11POS BK - 1692840000
Order 'term block pcb 5.08mm 11pos bk - 1692840000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1692840000-ND.
TERM BLOCK PCB 5.08MM 11POS BK - 1692950000
Order 'term block pcb 5.08mm 11pos bk - 1692950000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1692950000-ND.
TERM BLOCK PCB 5.08MM 11POS BK - 1698540000
Order 'term block pcb 5.08mm 11pos bk - 1698540000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1698540000-ND.
TERM BLOCK PCB 5.08MM 11POS BK - 1698650000
Order 'term block pcb 5.08mm 11pos bk - 1698650000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1698650000-ND.
TERM BLOCK PCB 5.08MM 11POS BK - 1721730000
Order 'term block pcb 5.08mm 11pos bk - 1721730000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1721730000-ND.
TERM BLOCK PCB 5.08MM 11POS BK - 1722490000
Order 'term block pcb 5.08mm 11pos bk - 1722490000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1722490000-ND.
TERM BLOCK PCB 5.08MM 11POS BK - 1734310000
Order 'term block pcb 5.08mm 11pos bk - 1734310000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1734310000-ND.
TERM BLOCK PCB 5.08MM 11POS BK - 1786010000
Order 'term block pcb 5.08mm 11pos bk - 1786010000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1786010000-ND.
TERM BLOCK PCB 5.08MM 11POS OR - 0594260000
Order 'term block pcb 5.08mm 11pos or - 0594260000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0594260000-ND.
TERM BLOCK PCB 5.08MM 11POS OR - 1474760000
Order 'term block pcb 5.08mm 11pos or - 1474760000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1474760000-ND.
TERM BLOCK PCB 5.08MM 10POS BK - 1692830000
Order 'term block pcb 5.08mm 10pos bk - 1692830000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1692830000-ND.
TERM BLOCK PCB 5.08MM 12POS BK - 1692850000
Order 'term block pcb 5.08mm 12pos bk - 1692850000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1692850000-ND.
TERM BLOCK PCB 5.08MM 10POS BK - 1692940000
Order 'term block pcb 5.08mm 10pos bk - 1692940000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1692940000-ND.
TERM BLOCK PCB 5.08MM 12POS BK - 1692960000
Order 'term block pcb 5.08mm 12pos bk - 1692960000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1692960000-ND.
Send this link via E-Mail
Help With This Screen