Keywords:





CABLE 2COND 20AWG MIC BRAIDSHLD - C1302-500 - Cables, Wires

Digi-Key Part Number C1302-500-ND
Price Break
1
5
Unit Price
433.23000
385.09600
Extended Price
433.23
1925.48
Manufacturer Part NumberC1302-500
DescriptionCABLE 2COND 20AWG MIC BRAIDSHLD
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationC1302-500
VendorGeneral Cable/Carol Brand (VA)
CategoryCables, Wires
Cable TypeMicrophone
ColorBlack
Conductor InsulationRubber
Conductor MaterialCopper, Tinned
Conductor Strand26 Strands / 34 AWG
Features-
Jacket (Insulation) Diameter0.270" (6.86mm)
Jacket (Insulation) MaterialRubber
Jacket (Insulation) Thickness0.035" (0.89mm)
Length500' (152.44m)
Number of Conductors2
Operating Temperature-20°C ~ 60°C
Shield Coverage80%
Shield MaterialCopper, Tinned
Shield TypeBraid
UsageCommunication, Control
Voltage300V
Wire Gauge 20 AWG
Weight25 lbs (11.34kg)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names C1302 500
C1302500


Image of CABLE 2COND 20AWG MIC BRAIDSHLD - C1302-500

CABLE 2COND 20AWG MIC BRAIDSHLD - C1302-500 (C1302-500-ND) - Cables, Wires

Related parts Cables, Wires:
CABLE 2COND 20AWG MIC BRAIDSHLD - C1302-500
 Order 'cable 2cond 20awg mic braidshld - C1302-500' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C1302-500-ND.
CABLE 2COND 18AWG MIC BRAIDSHLD - C1202-500
 Order 'cable 2cond 18awg mic braidshld - C1202-500' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C1202-500-ND.
CABLE 2COND 20AWG MIC BRAIDSHLD - C1302.41.01
 Order 'cable 2cond 20awg mic braidshld - C1302.41.01' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C1302-1000-ND.
CABLE 2COND 24AWG MIC FLEXFOIL - C1228A-500
 Order 'cable 2cond 24awg mic flexfoil - C1228A-500' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C1228-500-ND.
CABLE 1COND 20AWG MIC BRAIDSHLD - C1300.18.01
 Order 'cable 1cond 20awg mic braidshld - C1300.18.01' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C1300-500-ND.
CABLE 2COND 18AWG MIC BRAIDSHLD - C1202.41.01
 Order 'cable 2cond 18awg mic braidshld - C1202.41.01' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C1202-1000-ND.
CABLE 1COND 20AWG MIC BRAIDSHLD - C1300.21.01
 Order 'cable 1cond 20awg mic braidshld - C1300.21.01' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C1300-1000-ND.
CABLE 2COND 16AWG MIC BRAIDSHLD - C1602.41.01
 Order 'cable 2cond 16awg mic braidshld - C1602.41.01' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C1602-1000-ND.
CABLE 2COND 20AWG UNSHIELD PLTC - C0433A.21.10
 Order 'cable 2cond 20awg unshield pltc - C0433A.21.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C0433-1000-ND.
CABLE 2COND 20AWG SHIELD 1000' - C2524A.21.10
 Order 'cable 2cond 20awg shield 1000' - C2524A.21.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C2524A.21.10-ND.
MIC CABLE SHLD 2COND 20AWG - C1302-100
 Order 'mic cable shld 2cond 20awg - C1302-100' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C1302-100-ND.
CABLE 1COND 18AWG MIC BRAIDSHLD - C1201.18.01
 Order 'cable 1cond 18awg mic braidshld - C1201.18.01' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C1201-500-ND.
CABLE 2COND 16AWG SPKR 500' - C1704.25.07
 Order 'cable 2cond 16awg spkr 500' - C1704.25.07' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C1704.25.07-ND.
CABLE 1COND 18AWG MIC BRAIDSHLD - C1201.21.01
 Order 'cable 1cond 18awg mic braidshld - C1201.21.01' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C1201-1000-ND.
CABLE 2COND 24AWG MIC FLEXFOIL - C1228A.21.01
 Order 'cable 2cond 24awg mic flexfoil - C1228A.21.01' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C1228-1000-ND.

Send this link via E-Mail
Help With This Screen

CABLE 2COND 20AWG MIC BRAIDSHLD - C1302-500
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CABLE 2COND 18AWG UNSHIELD 1000' - E3032S.41.86 Next: CABLE 2COND 20AWG MIC BRAIDSHLD - C1302.41.01
CABLE 2COND 20AWG MIC BRAIDSHLD - C1302-500