TERM BLOCK PCB 5.08MM 16POS OR - 1769300000 - Connectors
| Digi-Key Part Number | 1769300000-ND |
20 |
11.60400 |
Extended Price
232.08 |
| Manufacturer Part Number | 1769300000 | |||
| Description | TERM BLOCK PCB 5.08MM 16POS OR | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1769300000 |
| Vendor | Weidmuller |
| Category | Connectors |
| Pitch | 0.200" (5.08mm) 1/5" |
| Terminal Block Type | Wire to Board |
| Number of Positions | 16 |
| Wire Size | 14-24 AWG |
| Color | Orange |
| Mounting Type | Through Hole |
| Number of Rows | 2 |
| Series | LM2H |
| Features | Side Stacking (Interlocking) |
| Termination | Screw - Clamping Yoke |
| Mating Orientation | Horizontal with Board |
| Current | 10A |
| Voltage | 300V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1769300000 1769300000 |
TERM BLOCK PCB 5.08MM 16POS OR - 1769300000 (1769300000-ND) - Connectors
Related parts Connectors:TERM BLOCK PCB 5.08MM 16POS OR - 1769300000
Order 'term block pcb 5.08mm 16pos or - 1769300000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1769300000-ND.
TERM BLOCK PCB 5.08MM 16POS OR - 1596520000
Order 'term block pcb 5.08mm 16pos or - 1596520000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1596520000-ND.
TERM BLOCK PCB 5.08MM 16POS OR - 1596730000
Order 'term block pcb 5.08mm 16pos or - 1596730000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1596730000-ND.
TERM BLOCK PCB 5.08MM 16POS OR - 1636330000
Order 'term block pcb 5.08mm 16pos or - 1636330000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1636330000-ND.
CONN TERM BLOCK PCB 16POS OR - 1703760000
Order 'conn term block pcb 16pos or - 1703760000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1703760000-ND.
TERM BLOCK PCB 5.08MM 16POS OR - 1768910000
Order 'term block pcb 5.08mm 16pos or - 1768910000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1768910000-ND.
TERM BLOCK PCB 5.08MM 16POS BK - 1769530000
Order 'term block pcb 5.08mm 16pos bk - 1769530000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1769530000-ND.
TERM BLOCK PCB 16POS 5.08MM BK - 1769140000
Order 'term block pcb 16pos 5.08mm bk - 1769140000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1569-ND.
TERM BLOCK PCB 16POS 5.08MM OR - 1764870000
Order 'term block pcb 16pos 5.08mm or - 1764870000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1587-ND.
TERM BLOCK PCB 16POS 3.5MM BLACK - 1720060000
Order 'term block pcb 16pos 3.5mm black - 1720060000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1675-ND.
TERM BLOCK PCB 5.08MM 16POS OR - 995144
Order 'term block pcb 5.08mm 16pos or - 995144' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 995144-ND.
TERM BLOCK PCB 5.08MM 16POS OR - 995429
Order 'term block pcb 5.08mm 16pos or - 995429' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 995429-ND.
TERM BLOCK PCB 5.08MM 16POS BK - 997229
Order 'term block pcb 5.08mm 16pos bk - 997229' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 997229-ND.
CONN TERM BLOCK PCB 16POS BK - 999580
Order 'conn term block pcb 16pos bk - 999580' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 999580-ND.
TERM BLOCK PCB 16POS 5.0MM GREEN - 1935006
Order 'term block pcb 16pos 5.0mm green - 1935006' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1621-ND.
Send this link via E-Mail
Help With This Screen