TERM BLOCK PCB 5.08MM 10POS OR - 1769270000
| Digi-Key Part Number | 1769270000-ND |
50 |
7.24800 |
Extended Price
362.40 |
| Manufacturer Part Number | 1769270000 | |||
| Description | TERM BLOCK PCB 5.08MM 10POS OR | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1769270000 |
| Vendor | Weidmuller |
| Category | Connectors |
| Pitch | 0.200" (5.08mm) 1/5" |
| Terminal Block Type | Wire to Board |
| Number of Positions | 10 |
| Wire Size | 14-24 AWG |
| Color | Orange |
| Mounting Type | Through Hole |
| Number of Rows | 2 |
| Series | LM2H |
| Features | Side Stacking (Interlocking) |
| Termination | Screw - Clamping Yoke |
| Mating Orientation | Horizontal with Board |
| Current | 10A |
| Voltage | 300V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1769270000 1769270000 |
TERM BLOCK PCB 5.08MM 10POS OR - 1769270000 (1769270000-ND)
Related parts :TERM BLOCK PCB 5.08MM 10POS OR - 1769270000
Order 'term block pcb 5.08mm 10pos or - 1769270000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1769270000-ND.
TERM BLOCK PCB 5.08MM 10POS OR - 0570560000
Order 'term block pcb 5.08mm 10pos or - 0570560000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0570560000-ND.
TERM BLOCK PCB 5.08MM 10POS OR - 0642260000
Order 'term block pcb 5.08mm 10pos or - 0642260000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0642260000-ND.
TERM BLOCK PCB 5.08MM 10POS OR - 1596710000
Order 'term block pcb 5.08mm 10pos or - 1596710000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1596710000-ND.
TERM BLOCK PCB 5.08MM 10POS OR - 1636320000
Order 'term block pcb 5.08mm 10pos or - 1636320000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1636320000-ND.
TERM BLOCK PCB 5.08MM 10POS BK - 1692830000
Order 'term block pcb 5.08mm 10pos bk - 1692830000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1692830000-ND.
TERM BLOCK PCB 5.08MM 10POS BK - 1692940000
Order 'term block pcb 5.08mm 10pos bk - 1692940000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1692940000-ND.
TERM BLOCK PCB 5.08MM 10POS BK - 1698530000
Order 'term block pcb 5.08mm 10pos bk - 1698530000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1698530000-ND.
TERM BLOCK PCB 5.08MM 10POS BK - 1698640000
Order 'term block pcb 5.08mm 10pos bk - 1698640000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1698640000-ND.
CONN TERM BLOCK PCB 10POS OR - 1703730000
Order 'conn term block pcb 10pos or - 1703730000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1703730000-ND.
TERM BLOCK PCB 5.08MM 10POS OR - 1717200000
Order 'term block pcb 5.08mm 10pos or - 1717200000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1717200000-ND.
TERM BLOCK PCB 5.08MM 10POS OR - 1721610000
Order 'term block pcb 5.08mm 10pos or - 1721610000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1721610000-ND.
TERM BLOCK PCB 5.08MM 10POS OR - 1722370000
Order 'term block pcb 5.08mm 10pos or - 1722370000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1722370000-ND.
TERM BLOCK PCB 5.08MM 10POS OR - 1768880000
Order 'term block pcb 5.08mm 10pos or - 1768880000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1768880000-ND.
TERM BLOCK PCB 5.08MM 10POS BK - 1769500000
Order 'term block pcb 5.08mm 10pos bk - 1769500000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1769500000-ND.
Send this link via E-Mail
Help With This Screen