CABLE 2COND 20AWG MIC BRAIDSHLD - C1302.41.01 - Cables, Wires
| Digi-Key Part Number | C1302-1000-ND |
1 5 |
583.16000 526.72200 |
Extended Price
583.16 2633.61 |
| Manufacturer Part Number | C1302.41.01 | |||
| Description | CABLE 2COND 20AWG MIC BRAIDSHLD | |||
| Quantity Available | 5 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C1302.41.01 |
| Vendor | General Cable/Carol Brand |
| Category | Cables, Wires |
| Cable Type | Microphone |
| Color | Black |
| Conductor Insulation | Rubber |
| Conductor Material | Copper, Tinned |
| Conductor Strand | 26 Strands / 34 AWG |
| Features | - |
| Jacket (Insulation) Diameter | 0.270" (6.86mm) |
| Jacket (Insulation) Material | Rubber |
| Jacket (Insulation) Thickness | 0.035" (0.89mm) |
| Length | 1000' (304.8m) |
| Number of Conductors | 2 |
| Operating Temperature | -20°C ~ 60°C |
| Shield Coverage | 80% |
| Shield Material | Copper, Tinned |
| Shield Type | Braid |
| Usage | Audio-Video, Home |
| Voltage | 300V |
| Wire Gauge | 20 AWG |
| Weight | 51 lbs (23.13kg) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C1302 41 01 C13024101 C1302 1000 ND C13021000ND C1302-1000 |
C1302.41.01 Specification Sheet
CABLE 2COND 20AWG MIC BRAIDSHLD - C1302.41.01 (C1302-1000-ND) - Cables, Wires
Related parts Cables, Wires:CABLE 2COND 20AWG MIC BRAIDSHLD - C1302.41.01
Order 'cable 2cond 20awg mic braidshld - C1302.41.01' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C1302-1000-ND.
CABLE 2COND 20AWG MIC BRAIDSHLD - C1302-500
Order 'cable 2cond 20awg mic braidshld - C1302-500' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C1302-500-ND.
CABLE 2COND 18AWG MIC BRAIDSHLD - C1202.41.01
Order 'cable 2cond 18awg mic braidshld - C1202.41.01' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C1202-1000-ND.
CABLE 2COND 18AWG MIC BRAIDSHLD - C1202-500
Order 'cable 2cond 18awg mic braidshld - C1202-500' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C1202-500-ND.
CABLE 1COND 20AWG MIC BRAIDSHLD - C1300.21.01
Order 'cable 1cond 20awg mic braidshld - C1300.21.01' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C1300-1000-ND.
CABLE 1COND 20AWG MIC BRAIDSHLD - C1300.18.01
Order 'cable 1cond 20awg mic braidshld - C1300.18.01' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C1300-500-ND.
MIC CABLE SHLD 2COND 20AWG - C1302-100
Order 'mic cable shld 2cond 20awg - C1302-100' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C1302-100-ND.
CABLE 2COND 16AWG MIC BRAIDSHLD - C1602.41.01
Order 'cable 2cond 16awg mic braidshld - C1602.41.01' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C1602-1000-ND.
CABLE 2COND 24AWG MIC FLEXFOIL - C1228A.21.01
Order 'cable 2cond 24awg mic flexfoil - C1228A.21.01' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C1228-1000-ND.
CABLE 2COND 24AWG MIC FLEXFOIL - C1228A-500
Order 'cable 2cond 24awg mic flexfoil - C1228A-500' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C1228-500-ND.
CABLE 2COND 20AWG UNSHIELD PLTC - C0433A.21.10
Order 'cable 2cond 20awg unshield pltc - C0433A.21.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C0433-1000-ND.
CABLE 2COND 20AWG SHIELD 1000' - C2524A.21.10
Order 'cable 2cond 20awg shield 1000' - C2524A.21.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C2524A.21.10-ND.
CABLE 1COND 18AWG MIC BRAIDSHLD - C1201.21.01
Order 'cable 1cond 18awg mic braidshld - C1201.21.01' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C1201-1000-ND.
CABLE 1COND 18AWG MIC BRAIDSHLD - C1201.18.01
Order 'cable 1cond 18awg mic braidshld - C1201.18.01' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C1201-500-ND.
MIC CABLE SHLD 1COND 20AWG - C1300-100
Order 'mic cable shld 1cond 20awg - C1300-100' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C1300-100-ND.
Send this link via E-Mail
Help With This Screen
