Keywords:





CABLE 2COND 24AWG MIC FLEXFOIL - C1228A-500

Digi-Key Part Number C1228-500-ND
Price Break
1
5
Unit Price
163.86000
145.65600
Extended Price
163.86
728.28
Manufacturer Part NumberC1228A-500
DescriptionCABLE 2COND 24AWG MIC FLEXFOIL
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationC1228A-500
VendorGeneral Cable/Carol Brand (VA)
CategoryCables, Wires
Cable TypeMicrophone
ColorBlack
Conductor InsulationPolypropylene (PP)
Conductor MaterialCopper, Tinned
Conductor Strand19 Strands / 36 AWG
FeaturesDrain Wire
Jacket (Insulation) Diameter0.135" (3.43mm)
Jacket (Insulation) MaterialPoly-Vinyl Chloride (PVC)
Jacket (Insulation) Thickness0.020" (0.51mm)
Length500' (152.44m)
Number of Conductors2
Operating Temperature-20°C ~ 75°C
Shield Coverage100%
Shield MaterialFlexfoil®
Shield TypeFoil
UsageAudio-Video, Home
Voltage200V
Wire Gauge 24 AWG
Weight6.0 lbs (2.72kg)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names C1228A 500
C1228A500
C1228 500 ND
C1228500ND
C1228-500


Image of CABLE 2COND 24AWG MIC FLEXFOIL - C1228A-500

CABLE 2COND 24AWG MIC FLEXFOIL - C1228A-500 (C1228-500-ND)

Related parts :
CABLE 2COND 24AWG MIC FLEXFOIL - C1228A-500
 Order 'cable 2cond 24awg mic flexfoil - C1228A-500' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C1228-500-ND.
CABLE 2COND 24AWG MIC FLEXFOIL - C1228A.21.01
 Order 'cable 2cond 24awg mic flexfoil - C1228A.21.01' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C1228-1000-ND.
CABLE 2COND 18AWG MIC BRAIDSHLD - C1202-500
 Order 'cable 2cond 18awg mic braidshld - C1202-500' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C1202-500-ND.
CABLE 2COND 20AWG MIC BRAIDSHLD - C1302-500
 Order 'cable 2cond 20awg mic braidshld - C1302-500' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C1302-500-ND.
MIC CABLE SHLD 2COND 24AWG - C1228-100
 Order 'mic cable shld 2cond 24awg - C1228-100' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C1228-100-ND.
CABLE 2COND 18AWG MIC BRAIDSHLD - C1202.41.01
 Order 'cable 2cond 18awg mic braidshld - C1202.41.01' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C1202-1000-ND.
CABLE 2COND 20AWG MIC BRAIDSHLD - C1302.41.01
 Order 'cable 2cond 20awg mic braidshld - C1302.41.01' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C1302-1000-ND.
CABLE 2COND 16AWG MIC BRAIDSHLD - C1602.41.01
 Order 'cable 2cond 16awg mic braidshld - C1602.41.01' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C1602-1000-ND.
CABLE 2COND 24AWG UNSHLD UL2464 - C2461A.21.10
 Order 'cable 2cond 24awg unshld ul2464 - C2461A.21.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C2461-1000-ND.
CBL 22/2COND 7/30 SPKR GRY 500' - C1362.18.10
 Order 'cbl 22/2cond 7/30 spkr gry 500' - C1362.18.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C1362.18.10-ND.
2C/24AWG 19/36TC MIC CABLE 500' - C1228A.18.01
 Order '2c/24awg 19/36tc mic cable 500' - C1228A.18.01' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C1228A.18.01-ND.
CABLE 2COND 16AWG SPKR 500' - C1704.25.07
 Order 'cable 2cond 16awg spkr 500' - C1704.25.07' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C1704.25.07-ND.
CABLE 2PAIRS 24AWG 500' - C4413.18.17
 Order 'cable 2pairs 24awg 500' - C4413.18.17' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C4413.18.17-ND.
CABLE COAX 22AG RG59/U SHLD - C5770.18.01
 Order 'cable coax 22ag rg59/u shld - C5770.18.01' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C5770-500-ND.
CABLE COAX 18AG RG6/U SHLD - C5775.18.01
 Order 'cable coax 18ag rg6/u shld - C5775.18.01' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C5775-500-ND.

Send this link via E-Mail
Help With This Screen

CABLE 2COND 24AWG MIC FLEXFOIL - C1228A-500
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CABLE 2COND 22AWG SHIELD 1000' - C0760A.21.10 Next: CABLE 2COND 24AWG MIC FLEXFOIL - C1228A.21.01
CABLE 2COND 24AWG MIC FLEXFOIL - C1228A-500