MIC CABLE SHLD 2COND 24AWG - C1228-100 - Cables, Wires
| Digi-Key Part Number | C1228-100-ND |
1 5 |
49.81000 40.75200 |
Extended Price
49.81 203.76 |
| Manufacturer Part Number | C1228-100 | |||
| Description | MIC CABLE SHLD 2COND 24AWG | |||
| Quantity Available | 4 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C1228-100 |
| Vendor | General Cable/Carol Brand (VA) |
| Category | Cables, Wires |
| Color | Black |
| Wire Gauge | 24 AWG |
| Maximum Temperature | 75°C |
| Conductor Strand | 19/36 |
| Voltage | 200V |
| Conductors | 2 |
| Jacket (Insulation) Material | PVC (Poly-Vinyl Chloride) |
| Features | Shielded |
| Length | 100' (30.5m) |
| Cable Type | Multi-Conductor, Stranded |
| Jacket (Insulation) Diameter | * |
| Jacket (Insulation) Thickness | * |
| Operating Temperature | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C1228 100 C1228100 |
MIC CABLE SHLD 2COND 24AWG - C1228-100 (C1228-100-ND) - Cables, Wires
Related parts Cables, Wires:MIC CABLE SHLD 2COND 24AWG - C1228-100
Order 'mic cable shld 2cond 24awg - C1228-100' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C1228-100-ND.
MIC CABLE SHLD 2COND 18AWG - C1202-100
Order 'mic cable shld 2cond 18awg - C1202-100' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C1202-100-ND.
MIC CABLE SHLD 2COND 20AWG - C1302-100
Order 'mic cable shld 2cond 20awg - C1302-100' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C1302-100-ND.
CABLE 2COND 24AWG MIC FLEXFOIL - C1228A.21.01
Order 'cable 2cond 24awg mic flexfoil - C1228A.21.01' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C1228-1000-ND.
CABLE 2COND 24AWG MIC FLEXFOIL - C1228A-500
Order 'cable 2cond 24awg mic flexfoil - C1228A-500' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C1228-500-ND.
MIC CABLE SHLD 1COND 20AWG - C1300-100
Order 'mic cable shld 1cond 20awg - C1300-100' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C1300-100-ND.
CABLE 2COND 24AWG UNSHLD UL2464 - C2461A.21.10
Order 'cable 2cond 24awg unshld ul2464 - C2461A.21.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C2461-1000-ND.
WIRE LW V 2COND 14AWG BLK 100' - 02310.67.01
Order 'wire lw v 2cond 14awg blk 100' - 02310.67.01' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number 02310.67.01-ND.
WIRE LW V 2COND 12AWG BLK 100' - 02311.67.01
Order 'wire lw v 2cond 12awg blk 100' - 02311.67.01' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number 02311.67.01-ND.
CABLE 2COND 16AG SHLD - C2536A.41.10
Order 'cable 2cond 16ag shld - C2536A.41.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C2536-1000-ND.
CABLE 2COND 18AG SHLD PLENUM - C3062.41.86
Order 'cable 2cond 18ag shld plenum - C3062.41.86' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C3062-1000-ND.
2C/24AWG 19/36TC MIC CABLE 500' - C1228A.18.01
Order '2c/24awg 19/36tc mic cable 500' - C1228A.18.01' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C1228A.18.01-ND.
CABLE COAX RG8/U 13AWG SHLD BLK - C1154.41.01
Order 'cable coax rg8/u 13awg shld blk - C1154.41.01' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C1154-100-ND.
CABLE COAX RG174/U 26AWG SHLD BK - C1156.21.01
Order 'cable coax rg174/u 26awg shld bk - C1156.21.01' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C1156-100-ND.
CABLE COAX RG213/U 13AWG SHLD BK - C1176A.41.01
Order 'cable coax rg213/u 13awg shld bk - C1176A.41.01' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C1176-100-ND.
Send this link via E-Mail
Help With This Screen
