CONN TERM BLOCK PCB 5MM 2POS OR - 1761350000 - Connectors
| Digi-Key Part Number | 1761350000-ND |
100 |
.63600 |
Extended Price
63.60 |
| Manufacturer Part Number | 1761350000 | |||
| Description | CONN TERM BLOCK PCB 5MM 2POS OR | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | 1761350000 |
| Vendor | Weidmuller |
| Category | Connectors |
| Pitch | 0.197" (5.00mm) |
| Terminal Block Type | Wire to Board |
| Number of Positions | 2 |
| Wire Size | 12-26 AWG |
| Color | Orange |
| Mounting Type | Through Hole |
| Number of Rows | 1 |
| Series | LP |
| Features | - |
| Termination | Screw - Clamping Yoke |
| Mating Orientation | Vertical with Board |
| Current | 10A |
| Voltage | 300V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1761350000 1761350000 |
CONN TERM BLOCK PCB 5MM 2POS OR - 1761350000 (1761350000-ND) - Connectors
Related parts Connectors:CONN TERM BLOCK PCB 5MM 2POS OR - 1761350000
Order 'conn term block pcb 5mm 2pos or - 1761350000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1761350000-ND.
CONN TERM BLOCK PCB 5MM 2POS OR - 1594500000
Order 'conn term block pcb 5mm 2pos or - 1594500000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1594500000-ND.
CONN TERM BLOCK PCB 5MM 2POS OR - 1594520000
Order 'conn term block pcb 5mm 2pos or - 1594520000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1594520000-ND.
CONN TERM BLOCK PCB 5MM 2POS OR - 1595760000
Order 'conn term block pcb 5mm 2pos or - 1595760000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1595760000-ND.
CONN TERM BLOCK PCB 5MM 2POS OR - 1640890000
Order 'conn term block pcb 5mm 2pos or - 1640890000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1640890000-ND.
CONN TERM BLOCK PCB 5MM 2POS BK - 1698050000
Order 'conn term block pcb 5mm 2pos bk - 1698050000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1698050000-ND.
CONN TERM BLOCK PCB 5MM 2POS OR - 1715310000
Order 'conn term block pcb 5mm 2pos or - 1715310000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1715310000-ND.
CONN TERM BLOCK PCB 5MM 2POS OR - 1715330000
Order 'conn term block pcb 5mm 2pos or - 1715330000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1715330000-ND.
CONN TERM BLOCK PCB 5MM 2POS OR - 1715350000
Order 'conn term block pcb 5mm 2pos or - 1715350000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1715350000-ND.
CONN TERM BLOCK PCB 5MM 2POS OR - 1791610000
Order 'conn term block pcb 5mm 2pos or - 1791610000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1791610000-ND.
CONN TERM BLOCK PCB 5MM 2POS BK - 1791630000
Order 'conn term block pcb 5mm 2pos bk - 1791630000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1791630000-ND.
CONN TERM BLOCK PCB 5MM 3POS OR - 1594510000
Order 'conn term block pcb 5mm 3pos or - 1594510000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1594510000-ND.
CONN TERM BLOCK PCB 5MM 3POS OR - 1594530000
Order 'conn term block pcb 5mm 3pos or - 1594530000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1594530000-ND.
CONN TERM BLOCK PCB 5MM 3POS OR - 1595720000
Order 'conn term block pcb 5mm 3pos or - 1595720000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1595720000-ND.
CONN TERM BLOCK PCB 5MM 3POS OR - 1640900000
Order 'conn term block pcb 5mm 3pos or - 1640900000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1640900000-ND.
Send this link via E-Mail
Help With This Screen