Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CABLE 2COND 24AWG MIC SPIRALSHLD - C1226.18.01 - Cable, Wire

Digi-Key Part Number C1226-500-ND
Price Break
1
5
Unit Price
79.95000
71.95600
Extended Price
79.95
359.78
Manufacturer Part NumberC1226.18.01
DescriptionCABLE 2COND 24AWG MIC SPIRALSHLD
Quantity Available 0
All prices are in USD

Obsolete item; call Digi-Key for more information.

Technical/Catalog InformationC1226.18.01
VendorGeneral Cable/Carol Brand
CategoryCable, Wire
ColorBlack
Gauge/AWG24 AWG
Maximum Temperature90°C
Conductor Strand105/44
Voltage300V
Conductors2
Jacket TypePVC (Poly-Vinyl Chloride)
FeaturesShielded
Length500' (152.44m)
Cable TypeMulti-Conductor, Stranded
Other Names C1226 18 01
C12261801
C1226 500 ND
C1226500ND
C1226-500


Image of CABLE 2COND 24AWG MIC SPIRALSHLD - C1226.18.01

CABLE 2COND 24AWG MIC SPIRALSHLD - C1226.18.01 (C1226-500-ND) - Cable, Wire

Related parts Cable, Wire :
CABLE 2COND 24AWG MIC SPIRALSHLD - C1226.18.01
 Order 'cable 2cond 24awg mic spiralshld - C1226.18.01' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C1226-500-ND.
CABLE 2COND 24AWG MIC FLEXFOIL - C1228.21.01
 Order 'cable 2cond 24awg mic flexfoil - C1228.21.01' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C1228-1000-ND.
CABLE 2COND 24AWG MIC FLEXFOIL - C1228-500
 Order 'cable 2cond 24awg mic flexfoil - C1228-500' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C1228-500-ND.
CABLE 2COND 24AWG MIC SPIRALSHLD - C1226.21.01
 Order 'cable 2cond 24awg mic spiralshld - C1226.21.01' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C1226-1000-ND.
CABLE 2COND 20AWG MIC BRAIDSHLD - C1302.41.01
 Order 'cable 2cond 20awg mic braidshld - C1302.41.01' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C1302-1000-ND.
CABLE 2COND 20AWG MIC BRAIDSHLD - C1302-500
 Order 'cable 2cond 20awg mic braidshld - C1302-500' online from Digi-Key. Manufactured by General Cable. Digi-Key part number C1302-500-ND.
CABLE 2COND 22AWG MIC BRAIDSHLD - C1322.21.10
 Order 'cable 2cond 22awg mic braidshld - C1322.21.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C1322-1000-ND.
CABLE 2COND 22AWG MIC BRAIDSHLD - C1322.18.10
 Order 'cable 2cond 22awg mic braidshld - C1322.18.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C1322-500-ND.
CABLE 2COND 16AWG MIC BRAIDSHLD - C1602.41.01
 Order 'cable 2cond 16awg mic braidshld - C1602.41.01' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C1602-1000-ND.
CABLE 2COND 16AWG MIC BRAIDSHLD - C1602.18.01
 Order 'cable 2cond 16awg mic braidshld - C1602.18.01' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C1602-500-ND.
CABLE 2COND 24AWG UNSHLD UL2464 - C2461A.21.10
 Order 'cable 2cond 24awg unshld ul2464 - C2461A.21.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C2461-1000-ND.
MIC CABLE SHLD 2COND 24AWG - C1226-100
 Order 'mic cable shld 2cond 24awg - C1226-100' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C1226-100-ND.
MIC CABLE SHLD 2COND 24AWG - C1228-100
 Order 'mic cable shld 2cond 24awg - C1228-100' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C1228-100-ND.
CABLE 2COND 18AWG MIC BRAIDSHLD - C1202.41.01
 Order 'cable 2cond 18awg mic braidshld - C1202.41.01' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C1202-1000-ND.
CABLE 2COND 18AWG MIC BRAIDSHLD - C1202-500
 Order 'cable 2cond 18awg mic braidshld - C1202-500' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C1202-500-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CABLE 2COND 24AWG MIC FLEXFOIL - C1228.21.01 Next: CABLE 2COND 24AWG MIC SPIRALSHLD - C1226.21.01