CABLE 2COND 18AWG MIC BRAIDSHLD - C1202-500 - Cables, Wires
| Digi-Key Part Number | C1202-500-ND |
1 5 |
492.80000 438.04600 |
Extended Price
492.80 2190.23 |
| Manufacturer Part Number | C1202-500 | |||
| Description | CABLE 2COND 18AWG MIC BRAIDSHLD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C1202-500 |
| Vendor | General Cable/Carol Brand (VA) |
| Category | Cables, Wires |
| Cable Type | Microphone |
| Color | Black |
| Conductor Insulation | Rubber |
| Conductor Material | Copper, Tinned |
| Conductor Strand | 41 Strands / 34 AWG |
| Features | - |
| Jacket (Insulation) Diameter | 0.295" (7.49mm) |
| Jacket (Insulation) Material | Carolprene |
| Jacket (Insulation) Thickness | 0.035" (0.89mm) |
| Length | 500' (152.44m) |
| Number of Conductors | 2 |
| Operating Temperature | -20°C ~ 60°C |
| Shield Coverage | 80% |
| Shield Material | Copper, Tinned |
| Shield Type | Braid |
| Usage | Communication, Control |
| Voltage | 300V |
| Wire Gauge | 18 AWG |
| Weight | 32 lbs (14.52kg) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C1202 500 C1202500 |
C1202-500 Specification Sheet
CABLE 2COND 18AWG MIC BRAIDSHLD - C1202-500 (C1202-500-ND) - Cables, Wires
Related parts Cables, Wires:CABLE 2COND 18AWG MIC BRAIDSHLD - C1202-500
Order 'cable 2cond 18awg mic braidshld - C1202-500' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C1202-500-ND.
CABLE 2COND 20AWG MIC BRAIDSHLD - C1302-500
Order 'cable 2cond 20awg mic braidshld - C1302-500' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C1302-500-ND.
CABLE 2COND 18AWG MIC BRAIDSHLD - C1202.41.01
Order 'cable 2cond 18awg mic braidshld - C1202.41.01' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C1202-1000-ND.
CABLE 1COND 18AWG MIC BRAIDSHLD - C1201.18.01
Order 'cable 1cond 18awg mic braidshld - C1201.18.01' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C1201-500-ND.
CABLE 2COND 24AWG MIC FLEXFOIL - C1228A-500
Order 'cable 2cond 24awg mic flexfoil - C1228A-500' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C1228-500-ND.
CABLE 1COND 18AWG MIC BRAIDSHLD - C1201.21.01
Order 'cable 1cond 18awg mic braidshld - C1201.21.01' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C1201-1000-ND.
CABLE 2COND 20AWG MIC BRAIDSHLD - C1302.41.01
Order 'cable 2cond 20awg mic braidshld - C1302.41.01' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C1302-1000-ND.
CABLE 2COND 16AWG MIC BRAIDSHLD - C1602.41.01
Order 'cable 2cond 16awg mic braidshld - C1602.41.01' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C1602-1000-ND.
CABLE 2COND 18AWG UNSH 1000' - C0435A.41.10
Order 'cable 2cond 18awg unsh 1000' - C0435A.41.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C0435A.41.10-ND.
CABLE 2COND 18AWG SHIELD 1000' - C4197A.30.10
Order 'cable 2cond 18awg shield 1000' - C4197A.30.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C4197A.30.10-ND.
CABLE 2COND 18AWG UNSHIELD 1000' - E1502S.41.03
Order 'cable 2cond 18awg unshield 1000' - E1502S.41.03' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number E1502S.41.03-ND.
CABLE 2COND 18AWG SHIELD 1000' - E2502S.30.03
Order 'cable 2cond 18awg shield 1000' - E2502S.30.03' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number E2502S.30.03-ND.
CABLE 2COND 18AWG UNSHIELD 1000' - E3032S.41.86
Order 'cable 2cond 18awg unshield 1000' - E3032S.41.86' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number E3032S.41.86-ND.
CABLE 2COND 18AWG FLEX 1000' - E3502S.41.03
Order 'cable 2cond 18awg flex 1000' - E3502S.41.03' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number E3502S.41.03-ND.
CABLE 2COND 18AWG FLEX 1000' - E3602S.41.03
Order 'cable 2cond 18awg flex 1000' - E3602S.41.03' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number E3602S.41.03-ND.
Send this link via E-Mail
Help With This Screen
