Keywords:





CABLE 1COND 18AWG MIC BRAIDSHLD - C1201.21.01 - Cables, Wires

Black Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 41 Strands / 34 AWG 18 AWG 1000' (304.8m) General Cable/Carol Brand Microphone C1201.21.01

Digi-Key Part Number C1201-1000-ND
Price Break
1
Unit Price
414.80000
Extended Price
414.80
Manufacturer Part NumberC1201.21.01
DescriptionCABLE 1COND 18AWG MIC BRAIDSHLD
Quantity Available Non-Stock
All prices are in USD

Purchase Black Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 41 Strands / 34 AWG 18 AWG 1000' (304.8m) General Cable/Carol Brand Microphone C1201.21.01
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Black Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 41 Strands / 34 AWG 18 AWG 1000' (304.8m) General Cable/Carol Brand Microphone C1201.21.01
Technical/Catalog InformationC1201.21.01
VendorGeneral Cable/Carol Brand
CategoryCables, Wires
Cable TypeMicrophone
ColorBlack
Conductor InsulationRubber
Conductor MaterialCopper, Tinned
Conductor Strand41 Strands / 34 AWG
Features-
Jacket (Insulation) Diameter0.240" (6.10mm)
Jacket (Insulation) MaterialCarolprene
Jacket (Insulation) Thickness0.035" (0.89mm)
Length1000' (304.8m)
Number of Conductors1
Operating Temperature-20°C ~ 60°C
Shield Coverage80%
Shield MaterialCopper, Tinned
Shield TypeBraid
UsageAudio-Video, Home
Voltage300V
Wire Gauge 18 AWG
Weight36 lbs (16.33kg)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names C1201 21 01
C12012101
C1201 1000 ND
C12011000ND
C1201-1000

C1201.21.01 Specification Sheet

Image of CABLE 1COND 18AWG MIC BRAIDSHLD - C1201.21.01

CABLE 1COND 18AWG MIC BRAIDSHLD - C1201.21.01 (C1201-1000-ND) - Cables, Wires

Related parts Black Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 41 Strands / 34 AWG 18 AWG 1000' (304.8m) General Cable/Carol Brand Microphone C1201.21.01
CABLE 1COND 18AWG MIC BRAIDSHLD - C1201.21.01
 Order 'cable 1cond 18awg mic braidshld - C1201.21.01' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C1201-1000-ND.
CABLE 1COND 18AWG FLEX 1000' - C3524.41.86
 Order 'cable 1cond 18awg flex 1000' - C3524.41.86' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C3524.41.86-ND.
CABLE 1COND 18AWG FLEX 1000' - C3525.41.86
 Order 'cable 1cond 18awg flex 1000' - C3525.41.86' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C3525.41.86-ND.
CABLE 1COND 18AWG MIC BRAIDSHLD - C1201.18.01
 Order 'cable 1cond 18awg mic braidshld - C1201.18.01' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C1201-500-ND.
CABLE 2COND 18AWG MIC BRAIDSHLD - C1202.41.01
 Order 'cable 2cond 18awg mic braidshld - C1202.41.01' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C1202-1000-ND.
CABLE 2COND 18AWG MIC BRAIDSHLD - C1202-500
 Order 'cable 2cond 18awg mic braidshld - C1202-500' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C1202-500-ND.
CABLE 2COND 20AWG MIC BRAIDSHLD - C1302.41.01
 Order 'cable 2cond 20awg mic braidshld - C1302.41.01' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C1302-1000-ND.
CABLE 2COND 20AWG MIC BRAIDSHLD - C1302-500
 Order 'cable 2cond 20awg mic braidshld - C1302-500' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C1302-500-ND.
CABLE 2COND 16AWG MIC BRAIDSHLD - C1602.41.01
 Order 'cable 2cond 16awg mic braidshld - C1602.41.01' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C1602-1000-ND.
CABLE 1COND 20AWG MIC BRAIDSHLD - C1300.21.01
 Order 'cable 1cond 20awg mic braidshld - C1300.21.01' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C1300-1000-ND.
CABLE 1COND 20AWG MIC BRAIDSHLD - C1300.18.01
 Order 'cable 1cond 20awg mic braidshld - C1300.18.01' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C1300-500-ND.
MIC CABLE SHLD 1COND 20AWG - C1300-100
 Order 'mic cable shld 1cond 20awg - C1300-100' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C1300-100-ND.
CABLE COAX RG59/U 23AWG SHLD BLK - C1106.41.01
 Order 'cable coax rg59/u 23awg shld blk - C1106.41.01' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C1106-1000-ND.
CABLE COAX RG8/U 16AWG BLACK - C1108.41.01
 Order 'cable coax rg8/u 16awg black - C1108.41.01' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C1108-1000-ND.
CABLE COAX 22AG RG59/U - C1112.18.01
 Order 'cable coax 22ag rg59/u - C1112.18.01' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C1112-100-ND.

Options for Black Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 41 Strands / 34 AWG 18 AWG 1000' (304.8m) General Cable/Carol Brand Microphone C1201.21.01
Send this link via E-Mail
Help With This Screen

CABLE 1COND 18AWG MIC BRAIDSHLD - C1201.21.01
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CABLE 1COND 18AWG MIC BRAIDSHLD - C1201.18.01 Next: CABLE 1COND 20AWG MIC BRAIDSHLD - C1300.18.01
CABLE 1COND 18AWG MIC BRAIDSHLD - C1201.21.01