Keywords:





Through Hole Terminal Block - Wire To Board Connectors, Interconnect Phoenix Contact Through Hole 1727023

TERM BLOCK 3POS 3.81MM PCB GRN - 1727023 - Connectors, Interconnects

Digi-Key Part Number 277-1948-ND
Price Break
1
10
50
100
250
500
1000
Unit Price
1.32000
1.28400
1.20000
1.10400
1.02000
.97200
.91200
Extended Price
1.32
12.84
60.00
110.40
255.00
486.00
912.00
Manufacturer Part Number1727023
DescriptionTERM BLOCK 3POS 3.81MM PCB GRN
Quantity Available 295
All prices are in USD

Purchase Through Hole Terminal Block - Wire To Board Connectors, Interconnect Phoenix Contact Through Hole 1727023
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Through Hole Terminal Block - Wire To Board Connectors, Interconnect Phoenix Contact Through Hole 1727023
Technical/Catalog Information1727023
VendorPhoenix Contact
CategoryConnectors, Interconnects
ColorGreen
Current 10A
Features-
Mating OrientationHorizontal with Board
Mounting TypeThrough Hole
Pitch0.150" (3.81mm)
Terminal Block TypeWire to Board
TerminationScrew
Voltage300V
Wire Gauge 16-26 AWG
Number of Levels1
Positions Per Level3
PackagingBulk
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1727023
1727023
277 1948 ND
2771948ND
277-1948


Image of TERM BLOCK 3POS 3.81MM PCB GRN - 1727023

TERM BLOCK 3POS 3.81MM PCB GRN - 1727023 (277-1948-ND) - Connectors, Interconnects

Related parts Through Hole Terminal Block - Wire To Board Connectors, Interconnect Phoenix Contact Through Hole 1727023
Through Hole Terminal Block - Wire To Board Connectors, Interconnect Phoenix Contact Through Hole 1727023
 Order 'term block 3pos 3.81mm pcb grn - 1727023' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1948-ND.
Through Hole Terminal Block - Wire To Board Connectors, Interconnect Phoenix Contact Through Hole 1727010
 Order 'term block 2pos 3.81mm pcb grn - 1727010' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1947-ND.
Through Hole Terminal Block - Wire To Board Connectors, Interconnect Phoenix Contact Through Hole 1727036
 Order 'term block 4pos 3.81mm pcb grn - 1727036' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1949-ND.
Through Hole Terminal Block - Wire To Board Connectors, Interconnect Phoenix Contact Through Hole 1727049
 Order 'term block 5pos 3.81mm pcb grn - 1727049' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1950-ND.
Through Hole Terminal Block - Wire To Board Connectors, Interconnect Phoenix Contact Through Hole 1727052
 Order 'term block 6pos 3.81mm pcb grn - 1727052' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1951-ND.
Through Hole Terminal Block - Wire To Board Connectors, Interconnect Phoenix Contact Through Hole 1727065
 Order 'term block 7pos 3.81mm pcb grn - 1727065' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1952-ND.
Through Hole Terminal Block - Wire To Board Connectors, Interconnect Phoenix Contact Through Hole 1727078
 Order 'term block 8pos 3.81mm pcb grn - 1727078' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1953-ND.
Through Hole Terminal Block - Wire To Board Connectors, Interconnect Phoenix Contact Through Hole 1727081
 Order 'term block 9pos 3.81mm pcb grn - 1727081' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1954-ND.
Through Hole Terminal Block - Wire To Board Connectors, Interconnect Phoenix Contact Through Hole 1727094
 Order 'term block 10pos 3.81mm pcb grn - 1727094' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1955-ND.
Through Hole Terminal Block - Wire To Board Connectors, Interconnect Phoenix Contact Through Hole 1727117
 Order 'term block 12pos 3.81mm pcb grn - 1727117' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1956-ND.
Through Hole Terminal Block - Wire To Board Connectors, Interconnect Phoenix Contact Through Hole 1727104
 Order 'term block 11pos 3.81mm pcb grn - 1727104' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1946-ND.
Through Hole Terminal Block - Wire To Board Connectors, Interconnect Phoenix Contact Through Hole 1733033
 Order 'term block 3pos 7.5mm 35deg grn - 1733033' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1733033-ND.
Through Hole Terminal Block - Wire To Board Connectors, Interconnect Phoenix Contact Through Hole 1733732
 Order 'term block 3pos 7.62mm 35deg grn - 1733732' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1733732-ND.
Through Hole Terminal Block - Wire To Board Connectors, Interconnect Phoenix Contact Through Hole 1711039
 Order 'conn term block 3pos 5mm pcb - 1711039' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1023-ND.
Through Hole Terminal Block - Wire To Board Connectors, Interconnect Phoenix Contact Through Hole 1711738
 Order 'conn term block 3pos 5.08mm pcb - 1711738' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1028-ND.

Options for Through Hole Terminal Block - Wire To Board Connectors, Interconnect Phoenix Contact Through Hole 1727023
Send this link via E-Mail
Help With This Screen

TERM BLOCK 3POS 3.81MM PCB GRN - 1727023
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Category Title Title Manufacturer Category Manufacturer Part No.
Previous: TERM BLOCK 3POS 22-8AWG FUSE - 1437429-3 Next: TERM BLOCK 3POS 35DEG 5.08MM - 282847-3
TERM BLOCK 3POS 3.81MM PCB GRN - 1727023