Terminal Block - Wire To Board Connector Phoenix Contact Through Hole Side Stacking (Interlocking) 1717732
TERM BLOCK PCB 3POS 7.62MM GREEN - 1717732 - Connectors
| Digi-Key Part Number | 1717732-ND |
50 |
2.56000 |
Extended Price
128.00 |
| Manufacturer Part Number | 1717732 | |||
| Description | TERM BLOCK PCB 3POS 7.62MM GREEN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1717732 |
| Vendor | Phoenix Contact |
| Category | Connectors |
| Color | Green |
| Current | 10A |
| Features | Side Stacking (Interlocking) |
| Mating Orientation | Horizontal with Board |
| Mounting Type | Through Hole |
| Pitch | 0.300" (7.62mm) |
| Terminal Block Type | Wire to Board |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge | 16-26 AWG |
| Number of Levels | 1 |
| Positions Per Level | 3 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1717732 1717732 |
1717732 Specification Sheet
TERM BLOCK PCB 3POS 7.62MM GREEN - 1717732 (1717732-ND) - Connectors
Related parts Terminal Block - Wire To Board Connector Phoenix Contact Through Hole Side Stacking (Interlocking) 1717732Terminal Block - Wire To Board Connector Phoenix Contact Through Hole Side Stacking (Interlocking) 1717732
Order 'term block pcb 3pos 7.62mm green - 1717732' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1717732-ND.
Through Hole Terminal Block - Wire To Board Connectors, Interconnect Phoenix Contact Through Hole 1713736
Order 'term block pcb 3pos 5.08mm green - 1713736' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1713736-ND.
Through Hole Terminal Block - Wire To Board Connectors, Interconnect Phoenix Contact Through Hole 1935174
Order 'term block pcb 3pos 5.0mm green - 1935174' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1578-ND.
Through Hole Terminal Block - Wire To Board Connectors, Interconnect Phoenix Contact Through Hole 1985205
Order 'term block pcb 3pos 3.5mm green - 1985205' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1623-ND.
Terminal Block - Wire To Board Connector Phoenix Contact Through Hole Side Stacking (Interlocking) 1717729
Order 'term block pcb 2pos 7.62mm green - 1717729' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1717729-ND.
Free Hanging (In-Line) Terminal Block - Headers, Plug And Socket Connectors, Interconnect Phoenix Contact Plug, Female Sockets 1934874
Order 'term block pcb 3pos 5.0mm green - 1934874' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1608-ND.
Terminal Block - Wire To Board Connector Phoenix Contact Through Hole Side Stacking (Interlocking) 1713037
Order 'term block pcb 3pos 5.0mm green - 1713037' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1713037-ND.
Terminal Block - Wire To Board Connector Phoenix Contact Through Hole Side Stacking (Interlocking) 1714735
Order 'term block pcb 3pos 5.08mm green - 1714735' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1714735-ND.
Terminal Block - Wire To Board Connector Phoenix Contact Through Hole - 1717033
Order 'term block pcb 3pos 7.5mm green - 1717033' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1717033-ND.
Terminal Block - Wire To Board Connector Phoenix Contact Through Hole Side Stacking (Interlocking) 1717088
Order 'term block pcb 3pos 5.0mm green - 1717088' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1717088-ND.
Terminal Block - Wire To Board Connector Phoenix Contact Through Hole Side Stacking (Interlocking) 1719028
Order 'term block pcb 3pos 9.52mm green - 1719028' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1719028-ND.
Terminal Block - Wire To Board Connector Phoenix Contact Through Hole Side Stacking (Interlocking) 1720020
Order 'term block pcb 3pos 9.52mm green - 1720020' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1720020-ND.
Terminal Block - Wire To Board Connector Phoenix Contact Through Hole Side Stacking (Interlocking) 1720046
Order 'term block pcb 3pos 6.35mm green - 1720046' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1720046-ND.
Terminal Block - Wire To Board Connector Phoenix Contact Through Hole Side Stacking (Interlocking) 1935323
Order 'term block pcb 3pos 5.0mm green - 1935323' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1593-ND.
Terminal Block - Headers, Plug And Socket Connector Phoenix Contact Plug, Female Sockets - 1934913
Order 'term block pcb 7pos 5.0mm green - 1934913' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1612-ND.
Options for Terminal Block - Wire To Board Connector Phoenix Contact Through Hole Side Stacking (Interlocking) 1717732
Send this link via E-Mail
Help With This Screen
