Keywords:





CONN TERM BLOCK PCB 36POS OR - 1703860000 - Connectors

Terminal Block - Wire To Board Connector Weidmuller Through Hole - 1703860000

Digi-Key Part Number 1703860000-ND
Price Break
25
Unit Price
22.70400
Extended Price
567.60
Manufacturer Part Number1703860000
DescriptionCONN TERM BLOCK PCB 36POS OR
Quantity Available Non-Stock
All prices are in USD

Purchase Terminal Block - Wire To Board Connector Weidmuller Through Hole - 1703860000
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Terminal Block - Wire To Board Connector Weidmuller Through Hole - 1703860000
Technical/Catalog Information1703860000
VendorWeidmuller
CategoryConnectors
ColorOrange
Current 10A
Features-
Mating OrientationHorizontal with Board
Mounting TypeThrough Hole
Pitch0.138" (3.50mm)
Terminal Block TypeWire to Board
TerminationScrew - Clamping Yoke
Voltage300V
Wire Gauge 14-28 AWG
Number of Levels2
Positions Per Level18
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1703860000
1703860000

1703860000 Specification Sheet

Image of CONN TERM BLOCK PCB 36POS OR - 1703860000

CONN TERM BLOCK PCB 36POS OR - 1703860000 (1703860000-ND) - Connectors

Related parts Terminal Block - Wire To Board Connector Weidmuller Through Hole - 1703860000
CONN TERM BLOCK PCB 36POS OR - 1703860000
 Order 'conn term block pcb 36pos or - 1703860000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1703860000-ND.
CONN TERM BLOCK PCB 36POS BK - 1720160000
 Order 'conn term block pcb 36pos bk - 1720160000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1720160000-ND.
CONN TERM BLOCK PCB 5.08MM OR - 0643960000
 Order 'conn term block pcb 5.08mm or - 0643960000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0643960000-ND.
CONN TERM BLOCK PCB 5MM 2POS OR - 1594500000
 Order 'conn term block pcb 5mm 2pos or - 1594500000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1594500000-ND.
CONN TERM BLOCK PCB 5MM 3POS OR - 1594510000
 Order 'conn term block pcb 5mm 3pos or - 1594510000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1594510000-ND.
CONN TERM BLOCK PCB 5MM 2POS OR - 1594520000
 Order 'conn term block pcb 5mm 2pos or - 1594520000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1594520000-ND.
CONN TERM BLOCK PCB 5MM 3POS OR - 1594530000
 Order 'conn term block pcb 5mm 3pos or - 1594530000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1594530000-ND.
CONN TERM BLOCK PCB 5MM 3POS OR - 1595720000
 Order 'conn term block pcb 5mm 3pos or - 1595720000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1595720000-ND.
CONN TERM BLOCK PCB 5MM 2POS OR - 1595760000
 Order 'conn term block pcb 5mm 2pos or - 1595760000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1595760000-ND.
CONN TERM BLOCK PCB 2POS GRY - 1636170000
 Order 'conn term block pcb 2pos gry - 1636170000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1636170000-ND.
CONN TERM BLOCK PCB 3POS GRY - 1636180000
 Order 'conn term block pcb 3pos gry - 1636180000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1636180000-ND.
CONN TERM BLOCK PCB 5MM 2POS OR - 1640890000
 Order 'conn term block pcb 5mm 2pos or - 1640890000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1640890000-ND.
CONN TERM BLOCK PCB 5MM 3POS OR - 1640900000
 Order 'conn term block pcb 5mm 3pos or - 1640900000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1640900000-ND.
CONN TERM BLOCK PCB 3POS GRY - 1648300000
 Order 'conn term block pcb 3pos gry - 1648300000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1648300000-ND.
CONN TERM BLOCK PCB 3POS OR - 1667770000
 Order 'conn term block pcb 3pos or - 1667770000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1667770000-ND.

Options for Terminal Block - Wire To Board Connector Weidmuller Through Hole - 1703860000
Send this link via E-Mail
Help With This Screen

CONN TERM BLOCK PCB 36POS OR - 1703860000
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN TERM BLOCK PCB 36POS BK - 1720160000 Next: CONN TERM BLOCK PCB 38POS BK - 1720170000
CONN TERM BLOCK PCB 36POS OR - 1703860000