CONN TERM BLOCK PCB 30POS OR - 1703830000 - Connectors
Terminal Block - Wire To Board Connector Weidmuller Through Hole - 1703830000
| Digi-Key Part Number | 1703830000-ND |
25 |
18.85200 |
Extended Price
471.30 |
| Manufacturer Part Number | 1703830000 | |||
| Description | CONN TERM BLOCK PCB 30POS OR | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1703830000 |
| Vendor | Weidmuller |
| Category | Connectors |
| Color | Orange |
| Current | 10A |
| Features | - |
| Mating Orientation | Horizontal with Board |
| Mounting Type | Through Hole |
| Pitch | 0.138" (3.50mm) |
| Terminal Block Type | Wire to Board |
| Termination | Screw - Clamping Yoke |
| Voltage | 300V |
| Wire Gauge | 14-28 AWG |
| Number of Levels | 2 |
| Positions Per Level | 15 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1703830000 1703830000 |
1703830000 Specification Sheet
CONN TERM BLOCK PCB 30POS OR - 1703830000 (1703830000-ND) - Connectors
Related parts Terminal Block - Wire To Board Connector Weidmuller Through Hole - 1703830000CONN TERM BLOCK PCB 30POS OR - 1703830000
Order 'conn term block pcb 30pos or - 1703830000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1703830000-ND.
CONN TERM BLOCK PCB 30POS BK - 1720130000
Order 'conn term block pcb 30pos bk - 1720130000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1720130000-ND.
CONN TERM BLOCK PCB 5.08MM OR - 0643960000
Order 'conn term block pcb 5.08mm or - 0643960000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0643960000-ND.
CONN TERM BLOCK PCB 5MM 2POS OR - 1594500000
Order 'conn term block pcb 5mm 2pos or - 1594500000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1594500000-ND.
CONN TERM BLOCK PCB 5MM 3POS OR - 1594510000
Order 'conn term block pcb 5mm 3pos or - 1594510000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1594510000-ND.
CONN TERM BLOCK PCB 5MM 2POS OR - 1594520000
Order 'conn term block pcb 5mm 2pos or - 1594520000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1594520000-ND.
CONN TERM BLOCK PCB 5MM 3POS OR - 1594530000
Order 'conn term block pcb 5mm 3pos or - 1594530000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1594530000-ND.
CONN TERM BLOCK PCB 5MM 3POS OR - 1595720000
Order 'conn term block pcb 5mm 3pos or - 1595720000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1595720000-ND.
CONN TERM BLOCK PCB 5MM 2POS OR - 1595760000
Order 'conn term block pcb 5mm 2pos or - 1595760000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1595760000-ND.
CONN TERM BLOCK PCB 2POS GRY - 1636170000
Order 'conn term block pcb 2pos gry - 1636170000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1636170000-ND.
CONN TERM BLOCK PCB 3POS GRY - 1636180000
Order 'conn term block pcb 3pos gry - 1636180000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1636180000-ND.
CONN TERM BLOCK PCB 5MM 2POS OR - 1640890000
Order 'conn term block pcb 5mm 2pos or - 1640890000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1640890000-ND.
CONN TERM BLOCK PCB 5MM 3POS OR - 1640900000
Order 'conn term block pcb 5mm 3pos or - 1640900000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1640900000-ND.
CONN TERM BLOCK PCB 3POS GRY - 1648300000
Order 'conn term block pcb 3pos gry - 1648300000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1648300000-ND.
CONN TERM BLOCK PCB 3POS OR - 1667770000
Order 'conn term block pcb 3pos or - 1667770000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1667770000-ND.
Options for Terminal Block - Wire To Board Connector Weidmuller Through Hole - 1703830000
Send this link via E-Mail
Help With This Screen
