Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CONN TERM BLOCK PCB 6POS OR - 1703710000 - Connectors

Digi-Key Part Number 1703710000-ND
Price Break
100
Unit Price
4.24800
Extended Price
424.80
Manufacturer Part Number1703710000
DescriptionCONN TERM BLOCK PCB 6POS OR
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information1703710000
VendorWeidmuller
CategoryConnectors
Pitch0.140" (3.50mm)
Terminal Block TypeWire to Board
Number of Positions 6
Wire Size14-28 AWG
ColorOrange
Mounting TypeThrough Hole
Number of Rows2
SeriesLM2N
Features-
TerminationScrew - Clamping Yoke
Mating OrientationHorizontal with Board
Current10A
Voltage300V
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1703710000
1703710000

1703710000 Specification Sheet

Image of CONN TERM BLOCK PCB 6POS OR - 1703710000

CONN TERM BLOCK PCB 6POS OR - 1703710000 (1703710000-ND) - Connectors

Related parts Connectors :
CONN TERM BLOCK PCB 6POS OR - 1703710000
 Order 'conn term block pcb 6pos or - 1703710000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1703710000-ND.
CONN TERM BLOCK PCB 5.0MM 6POS - 1625570000
 Order 'conn term block pcb 5.0mm 6pos - 1625570000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1457-ND.
CONN TERM BLOCK PCB 5.08MM 6POS - 1625550000
 Order 'conn term block pcb 5.08mm 6pos - 1625550000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1462-ND.
CONN TERM BLOCK 5.08MM 6POS OR - 0593860000
 Order 'conn term block 5.08mm 6pos or - 0593860000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0593860000-ND.
CONN TERM BLOCK PCB 5.08MM OR - 0643960000
 Order 'conn term block pcb 5.08mm or - 0643960000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0643960000-ND.
CONN TERM BLOCK 7.62MM 6POS OR - 1494560000
 Order 'conn term block 7.62mm 6pos or - 1494560000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1494560000-ND.
CONN TERM BLOCK PCB 5MM 2POS OR - 1594500000
 Order 'conn term block pcb 5mm 2pos or - 1594500000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1594500000-ND.
CONN TERM BLOCK PCB 5MM 3POS OR - 1594510000
 Order 'conn term block pcb 5mm 3pos or - 1594510000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1594510000-ND.
CONN TERM BLOCK PCB 5MM 2POS OR - 1594520000
 Order 'conn term block pcb 5mm 2pos or - 1594520000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1594520000-ND.
CONN TERM BLOCK PCB 5MM 3POS OR - 1594530000
 Order 'conn term block pcb 5mm 3pos or - 1594530000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1594530000-ND.
CONN TERM BLOCK PCB 5MM 3POS OR - 1595720000
 Order 'conn term block pcb 5mm 3pos or - 1595720000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1595720000-ND.
CONN TERM BLOCK PCB 5MM 2POS OR - 1595760000
 Order 'conn term block pcb 5mm 2pos or - 1595760000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1595760000-ND.
CONN TERM BLOCK 7.62MM 6POS OR - 1597060000
 Order 'conn term block 7.62mm 6pos or - 1597060000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1597060000-ND.
CONN TERM BLOCK PCB 2POS GRY - 1636170000
 Order 'conn term block pcb 2pos gry - 1636170000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1636170000-ND.
CONN TERM BLOCK PCB 3POS GRY - 1636180000
 Order 'conn term block pcb 3pos gry - 1636180000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1636180000-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CONN TERM BLOCK PCB 5MM 9POS BK - 999356 Next: CONN TERM BLOCK PCB 8POS OR - 1703720000