CONN TERM BLOCK 7.62MM 5POS OR - 1698740000 - Connectors
| Digi-Key Part Number | 1698740000-ND |
50 |
14.60400 |
Extended Price
730.20 |
| Manufacturer Part Number | 1698740000 | |||
| Description | CONN TERM BLOCK 7.62MM 5POS OR | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1698740000 |
| Vendor | Weidmuller |
| Category | Connectors |
| Pitch | 0.300" (7.62mm) |
| Terminal Block Type | Wire to Board |
| Number of Positions | 5 |
| Wire Size | 10-26 AWG |
| Color | Orange |
| Mounting Type | Through Hole |
| Number of Rows | 1 |
| Series | TOP4GS |
| Features | - |
| Termination | Screw - TOP Clamp |
| Mating Orientation | Horizontal with Board |
| Current | 10A |
| Voltage | 300V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1698740000 1698740000 |
CONN TERM BLOCK 7.62MM 5POS OR - 1698740000 (1698740000-ND) - Connectors
Related parts Connectors:CONN TERM BLOCK DIN RL 5POS BG - 912656
Order 'conn term block din rl 5pos bg - 912656' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 912656-ND.
CONN TERM BLOCK PCB 5MM 5POS BK - 999352
Order 'conn term block pcb 5mm 5pos bk - 999352' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 999352-ND.
CONN TERM BLOCK T/H 5POS 3.5MM - 1984646
Order 'conn term block t/h 5pos 3.5mm - 1984646' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1723-ND.
CONN TERM BLOCK RT/A 5POS 3.5MM - 1984798
Order 'conn term block rt/a 5pos 3.5mm - 1984798' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1737-ND.
CONN TERM BLOCK T/H 5POS 15MM - 1932520
Order 'conn term block t/h 5pos 15mm - 1932520' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1820-ND.
CONN TERM BLOCK 5MM TOP 5POS - 796460-5
Order 'conn term block 5mm top 5pos - 796460-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 796460-5-ND.
CONN TERM BLOCK .2" TOP 5POS - 796461-5
Order 'conn term block .2" top 5pos - 796461-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 796461-5-ND.
CONN TERM BLOCK 5MM SIDE 5POS - 796462-5
Order 'conn term block 5mm side 5pos - 796462-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 796462-5-ND.
CONN TERM BLOCK .2" SIDE 5POS - 796463-5
Order 'conn term block .2" side 5pos - 796463-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 796463-5-ND.
CONN TERM BLOCK PLUG 3.5MM 5POS - OSTTH052150
Order 'conn term block plug 3.5mm 5pos - OSTTH052150' online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTTH052150-ND.
CONN TERM BLOCK PLUG 1-5POS 5MM - 1826681
Order 'conn term block plug 1-5pos 5mm - 1826681' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1960-ND.
CONN TERM BLOCK 7.62MM 5POS OR - 1698740000
Order 'conn term block 7.62mm 5pos or - 1698740000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1698740000-ND.
CONN TERM BLOCK 7.62MM 5POS OR - 0393660000
Order 'conn term block 7.62mm 5pos or - 0393660000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0393660000-ND.
CONN TERM BLOCK 7.62MM 5POS OR - 1490460000
Order 'conn term block 7.62mm 5pos or - 1490460000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1490460000-ND.
CONN TERM BLOCK 5.08MM 5POS OR - 1578820000
Order 'conn term block 5.08mm 5pos or - 1578820000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1578820000-ND.
Send this link via E-Mail
Help With This Screen