TERM BLOCK PCB 5.08MM 12POS BK - 1698660000
| Digi-Key Part Number | 1698660000-ND |
25 |
9.50320 |
Extended Price
237.58 |
| Manufacturer Part Number | 1698660000 | |||
| Description | TERM BLOCK PCB 5.08MM 12POS BK | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1698660000 |
| Vendor | Weidmuller |
| Category | Connectors |
| Pitch | 0.200" (5.08mm) 1/5" |
| Terminal Block Type | Wire to Board |
| Number of Positions | 12 |
| Wire Size | 14-26 AWG |
| Color | Black |
| Mounting Type | Through Hole |
| Number of Rows | 1 |
| Series | LPZF |
| Features | - |
| Termination | Screwless - Cage/Tension Clamp |
| Mating Orientation | Vertical with Board |
| Current | 10A |
| Voltage | 300V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1698660000 1698660000 |
TERM BLOCK PCB 5.08MM 12POS BK - 1698660000 (1698660000-ND)
Related parts:TERM BLOCK PCB 5.08MM 12POS BK - 1698660000
Order 'term block pcb 5.08mm 12pos bk - 1698660000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1698660000-ND.
TERM BLOCK PCB 5.08MM 12POS BK - 1692850000
Order 'term block pcb 5.08mm 12pos bk - 1692850000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1692850000-ND.
TERM BLOCK PCB 5.08MM 12POS BK - 1692960000
Order 'term block pcb 5.08mm 12pos bk - 1692960000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1692960000-ND.
TERM BLOCK PCB 5.08MM 12POS BK - 1698550000
Order 'term block pcb 5.08mm 12pos bk - 1698550000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1698550000-ND.
TERM BLOCK PCB 5.08MM 12POS BK - 1769510000
Order 'term block pcb 5.08mm 12pos bk - 1769510000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1769510000-ND.
TERM BLOCK PCB 5.08MM 12POS BK - 1785800000
Order 'term block pcb 5.08mm 12pos bk - 1785800000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1785800000-ND.
TERM BLOCK PCB 5.08MM 12POS BK - 1786020000
Order 'term block pcb 5.08mm 12pos bk - 1786020000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1786020000-ND.
TERM BLOCK PCB 12POS 5.08MM BK - 1769120000
Order 'term block pcb 12pos 5.08mm bk - 1769120000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1568-ND.
TERM BLOCK PCB 12POS 5.08MM BK - 1769950000
Order 'term block pcb 12pos 5.08mm bk - 1769950000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1574-ND.
TERM BLOCK PCB 12POS 5.08MM BK - 1721740000
Order 'term block pcb 12pos 5.08mm bk - 1721740000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1685-ND.
TERM BLOCK PCB 12POS 5.08MM BK - 1734320000
Order 'term block pcb 12pos 5.08mm bk - 1734320000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1693-ND.
TERM BLOCK PCB 12POS 5.08MM BK - 1722500000
Order 'term block pcb 12pos 5.08mm bk - 1722500000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1701-ND.
TERM BLOCK PCB 5.08MM 12POS BK - 995161
Order 'term block pcb 5.08mm 12pos bk - 995161' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 995161-ND.
TERM BLOCK PCB 5.08MM 12POS BK - 997227
Order 'term block pcb 5.08mm 12pos bk - 997227' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 997227-ND.
TERM BLOCK PCB 5.08MM 12POS OR - 0594360000
Order 'term block pcb 5.08mm 12pos or - 0594360000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0594360000-ND.
Send this link via E-Mail
Help With This Screen