WIRE T LEAD PLAST 20AG GN 1000' - 2722/20 GN/M - Cable, Wire
| Digi-Key Part Number | W2720G-1000-ND |
1 |
129.63000 |
Extended Price
129.63 |
| Manufacturer Part Number | 2722/20 GN/M | |||
| Description | WIRE T LEAD PLAST 20AG GN 1000' | |||
| Quantity Available | 3 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2722/20 GN/M |
| Vendor | Daburn Electronics |
| Category | Cable, Wire |
| Color | Green |
| Gauge/AWG | 20 AWG |
| Maximum Temperature | 105°C |
| Conductor Strand | 26/34 |
| Voltage | 5000V |
| Conductors | 1 |
| Jacket Type | PVC |
| Features | - |
| Length | 1000' (304.8m) |
| Cable Type | Test Lead, Stranded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2722 20 GN M 272220 GNM W2720G 1000 ND W2720G1000ND W2720G-1000 |
2722/20 GN/M Specification Sheet
WIRE T LEAD PLAST 20AG GN 1000' - 2722/20 GN/M (W2720G-1000-ND) - Cable, Wire
Related parts Cable, Wire :WIRE T LEAD PLAST 20AG BK 1000' - 2722/20 BK/M
Order 'wire t lead plast 20ag bk 1000' - 2722/20 BK/M' online from Digi-Key. Manufactured by Daburn Electronics. Digi-Key part number W2720B-1000-ND.
WIRE T LEAD PLAST 20AG BU 1000' - 2722/20 BU/M
Order 'wire t lead plast 20ag bu 1000' - 2722/20 BU/M' online from Digi-Key. Manufactured by Daburn Electronics. Digi-Key part number W2720L-1000-ND.
WIRE T LEAD PLAST 20AG RD 1000' - 2722/20 RD/M
Order 'wire t lead plast 20ag rd 1000' - 2722/20 RD/M' online from Digi-Key. Manufactured by Daburn Electronics. Digi-Key part number W2720R-1000-ND.
WIRE T LEAD PLAST 20AG WH 1000' - 2722/20 WHITE/M
Order 'wire t lead plast 20ag wh 1000' - 2722/20 WHITE/M' online from Digi-Key. Manufactured by Daburn Electronics. Digi-Key part number W2720W-1000-ND.
WIRE T LEAD PLAST 20AG YE 1000' - 2722/20 YE/M
Order 'wire t lead plast 20ag ye 1000' - 2722/20 YE/M' online from Digi-Key. Manufactured by Daburn Electronics. Digi-Key part number W2720Y-1000-ND.
WIRE T LEAD PLAST 20AG GN 1000' - 2722/20 GN/M
Order 'wire t lead plast 20ag gn 1000' - 2722/20 GN/M' online from Digi-Key. Manufactured by Daburn Electronics. Digi-Key part number W2720G-1000-ND.
WIRE T LEAD PLAST 16AG BK 1000' - 2722/16 BK/M
Order 'wire t lead plast 16ag bk 1000' - 2722/16 BK/M' online from Digi-Key. Manufactured by Daburn Electronics. Digi-Key part number W2716B-1000-ND.
WIRE T LEAD PLAST 16AG BU 1000' - 2722/16 BU/M
Order 'wire t lead plast 16ag bu 1000' - 2722/16 BU/M' online from Digi-Key. Manufactured by Daburn Electronics. Digi-Key part number W2716L-1000-ND.
WIRE T LEAD PLAST 16AG RD 1000' - 2722/16 RD/M
Order 'wire t lead plast 16ag rd 1000' - 2722/16 RD/M' online from Digi-Key. Manufactured by Daburn Electronics. Digi-Key part number W2716R-1000-ND.
WIRE T LEAD PLAST 16AG WH 1000' - 2722/16 WHITE/M
Order 'wire t lead plast 16ag wh 1000' - 2722/16 WHITE/M' online from Digi-Key. Manufactured by Daburn Electronics. Digi-Key part number W2716W-1000-ND.
WIRE T LEAD PLAST 16AG YE 1000' - 2722/16 YE/M
Order 'wire t lead plast 16ag ye 1000' - 2722/16 YE/M' online from Digi-Key. Manufactured by Daburn Electronics. Digi-Key part number W2716Y-1000-ND.
WIRE T LEAD PLAST 18AG BU 1000' - 2722/18 BU/M
Order 'wire t lead plast 18ag bu 1000' - 2722/18 BU/M' online from Digi-Key. Manufactured by Daburn Electronics. Digi-Key part number W2718L-1000-ND.
WIRE T LEAD PLAST 18AG WH 1000' - 2722/18 WHITE/M
Order 'wire t lead plast 18ag wh 1000' - 2722/18 WHITE/M' online from Digi-Key. Manufactured by Daburn Electronics. Digi-Key part number W2718W-1000-ND.
WIRE T LEAD PLASTIC 20AG BK 100' - 2722/20 BK/C
Order 'wire t lead plastic 20ag bk 100' - 2722/20 BK/C' online from Digi-Key. Manufactured by Daburn Electronics. Digi-Key part number W2720B-100-ND.
WIRE T LEAD PLASTIC 20AG BU 100' - 2722/20 BU/C
Order 'wire t lead plastic 20ag bu 100' - 2722/20 BU/C' online from Digi-Key. Manufactured by Daburn Electronics. Digi-Key part number W2720L-100-ND.
Send this link via E-Mail
Help With This Screen