TERM BLK PLUGGABLE 1.5MM GN WM - 1698200000 - Connectors
| Digi-Key Part Number | 1698200000-ND |
50 |
3.82800 |
Extended Price
191.40 |
| Manufacturer Part Number | 1698200000 | |||
| Description | TERM BLK PLUGGABLE 1.5MM GN WM | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1698200000 |
| Vendor | Weidmuller |
| Category | Connectors |
| Type | Plug Housing |
| For Use With/Related Products | ZRV Series |
| Number of Positions | 4 |
| Color | Green |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1698200000 1698200000 |
TERM BLK PLUGGABLE 1.5MM GN WM - 1698200000 (1698200000-ND) - Connectors
Related parts Connectors:TERM BLK PLUGGABLE 1.5MM GN WM - 1698200000
Order 'term blk pluggable 1.5mm gn wm - 1698200000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1698200000-ND.
TERM BLK PLUGGABLE 1.5MM 4LVL WM - 1698190000
Order 'term blk pluggable 1.5mm 4lvl wm - 1698190000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1698190000-ND.
CONN TERM BLK W/LED RL MNT WM GN - 1783610000
Order 'conn term blk w/led rl mnt wm gn - 1783610000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1783610000-ND.
TERM BLK SAKT 1 LT TS35 KRG - 0105420000
Order 'term blk sakt 1 lt ts35 krg - 0105420000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0105420000-ND.
TERM BLK SAKT 1 LT TS35 PA BEIGE - 0105660000
Order 'term blk sakt 1 lt ts35 pa beige - 0105660000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0105660000-ND.
TERM BLK SAKT 1 DU TS35 KRG BRN - 0105820000
Order 'term blk sakt 1 du ts35 krg brn - 0105820000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0105820000-ND.
TERM BLK SAKT 1 DU TS35 PA BEIGE - 0105860000
Order 'term blk sakt 1 du ts35 pa beige - 0105860000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0105860000-ND.
TERM BLK SAKT 1/QT2 TS35 KRG BRN - 0124620000
Order 'term blk sakt 1/qt2 ts35 krg brn - 0124620000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0124620000-ND.
TERM BLK PCB 1 W/TAB 3POS BN - 0261620000
Order 'term blk pcb 1 w/tab 3pos bn - 0261620000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0261620000-ND.
TERM BLK PCB 1 W/TAB 12POS - 0261820000
Order 'term blk pcb 1 w/tab 12pos - 0261820000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0261820000-ND.
TERM BLK W/2LED 5X20/25MM WM BG - 1011000000
Order 'term blk w/2led 5x20/25mm wm bg - 1011000000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1011000000-ND.
TERM BLK BASE BRNCH 300V 12A WM - 1688260000
Order 'term blk base brnch 300v 12a wm - 1688260000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1688260000-ND.
TERM BLK BASE BRNCH 300V 12A WM - 1697610000
Order 'term blk base brnch 300v 12a wm - 1697610000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1697610000-ND.
TERM BLK BASE BRNCH 300V 10A WM - 1727230000
Order 'term blk base brnch 300v 10a wm - 1727230000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1727230000-ND.
TERM BLK BASE BRNCH 300V 10A WM - 1742620000
Order 'term blk base brnch 300v 10a wm - 1742620000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1742620000-ND.
Send this link via E-Mail
Help With This Screen