CONN TERM BLK PCB 5.08MM 3POS BK - 1698080000 - Connectors
| Digi-Key Part Number | 1698080000-ND |
100 |
2.50800 |
Extended Price
250.80 |
| Manufacturer Part Number | 1698080000 | |||
| Description | CONN TERM BLK PCB 5.08MM 3POS BK | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1698080000 |
| Vendor | Weidmuller |
| Category | Connectors |
| Pitch | 0.200" (5.08mm) 1/5" |
| Terminal Block Type | Wire to Board |
| Number of Positions | 3 |
| Wire Size | 12-26 AWG |
| Color | Black |
| Mounting Type | Through Hole |
| Number of Rows | 1 |
| Series | LP1H |
| Features | High Wire Entry Level, Front Stacking (Interlocking) |
| Termination | Screw - Clamping Yoke |
| Mating Orientation | Horizontal with Board |
| Current | 15A |
| Voltage | 300V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1698080000 1698080000 |
CONN TERM BLK PCB 5.08MM 3POS BK - 1698080000 (1698080000-ND) - Connectors
Related parts Connectors:CONN TERM BLK PCB 5.08MM 3POS BK - 1698080000
Order 'conn term blk pcb 5.08mm 3pos bk - 1698080000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1698080000-ND.
CONN TERM BLK PCB 5.08MM 3POS BK - 1692760000
Order 'conn term blk pcb 5.08mm 3pos bk - 1692760000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1692760000-ND.
CONN TERM BLK PCB 5.08MM 3POS BK - 1692870000
Order 'conn term blk pcb 5.08mm 3pos bk - 1692870000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1692870000-ND.
CONN TERM BLK PCB 7.62MM 3POS BK - 1697210000
Order 'conn term blk pcb 7.62mm 3pos bk - 1697210000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1697210000-ND.
CONN TERM BLK PCB 7.50MM 3POS BK - 1697230000
Order 'conn term blk pcb 7.50mm 3pos bk - 1697230000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1697230000-ND.
CONN TERM BLK PCB 7.62MM 3POS BK - 1697250000
Order 'conn term blk pcb 7.62mm 3pos bk - 1697250000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1697250000-ND.
CONN TERM BLK PCB 7.50MM 3POS BK - 1697270000
Order 'conn term blk pcb 7.50mm 3pos bk - 1697270000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1697270000-ND.
CONN TERM BLK PCB 7.62MM 3POS BK - 1697290000
Order 'conn term blk pcb 7.62mm 3pos bk - 1697290000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1697290000-ND.
CONN TERM BLK PCB 7.50MM 3POS BK - 1697310000
Order 'conn term blk pcb 7.50mm 3pos bk - 1697310000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1697310000-ND.
CONN TERM BLK PCB 5.08MM 3POS BK - 1698040000
Order 'conn term blk pcb 5.08mm 3pos bk - 1698040000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1698040000-ND.
CONN TERM BLK PCB 5.08MM 3POS BK - 1698460000
Order 'conn term blk pcb 5.08mm 3pos bk - 1698460000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1698460000-ND.
CONN TERM BLK PCB 5.08MM 3POS BK - 1698570000
Order 'conn term blk pcb 5.08mm 3pos bk - 1698570000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1698570000-ND.
CONN TERM BLK PCB 5.08MM 3POS BK - 1753840000
Order 'conn term blk pcb 5.08mm 3pos bk - 1753840000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1753840000-ND.
CONN TERM BLK PCB 7.62MM 3POS BK - 1753920000
Order 'conn term blk pcb 7.62mm 3pos bk - 1753920000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1753920000-ND.
CONN TERM BLK PCB 5.08MM 3POS BK - 1766330000
Order 'conn term blk pcb 5.08mm 3pos bk - 1766330000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1766330000-ND.
Send this link via E-Mail
Help With This Screen