TERM BLK BASE BRNCH 300V 12A WM - 1697610000
| Digi-Key Part Number | 1697610000-ND |
100 |
4.76400 |
Extended Price
476.40 |
| Manufacturer Part Number | 1697610000 | |||
| Description | TERM BLK BASE BRNCH 300V 12A WM | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1697610000 |
| Vendor | Weidmuller |
| Category | Connectors |
| Type | Mounting Base, Rail Type |
| For Use With/Related Products | ZBLD Series |
| Number of Positions | 2 |
| Color | Beige |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1697610000 1697610000 |
TERM BLK BASE BRNCH 300V 12A WM - 1697610000 (1697610000-ND)
Related parts :TERM BLK BASE BRNCH 300V 12A WM - 1697610000
Order 'term blk base brnch 300v 12a wm - 1697610000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1697610000-ND.
TERM BLK BASE BRNCH 300V 12A WM - 1688260000
Order 'term blk base brnch 300v 12a wm - 1688260000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1688260000-ND.
TERM BLK BASE BRNCH 300V 10A WM - 1727230000
Order 'term blk base brnch 300v 10a wm - 1727230000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1727230000-ND.
TERM BLK BASE BRNCH 300V 10A WM - 1742620000
Order 'term blk base brnch 300v 10a wm - 1742620000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1742620000-ND.
TERM BLK GROUND 300V 12A WM BG - 1697620000
Order 'term blk ground 300v 12a wm bg - 1697620000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1697620000-ND.
TERM BLK W/2LED 5X20/25MM WM BG - 1011000000
Order 'term blk w/2led 5x20/25mm wm bg - 1011000000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1011000000-ND.
TERM DISC W/STB 300V 10A WM BG - 1039900000
Order 'term disc w/stb 300v 10a wm bg - 1039900000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1039900000-ND.
TERM DISC W/STB 300V 10A WM BLUE - 1039980000
Order 'term disc w/stb 300v 10a wm blue - 1039980000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1039980000-ND.
TERM BLOCK SGL LVL 300V 10A WM - 1742610000
Order 'term block sgl lvl 300v 10a wm - 1742610000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1742610000-ND.
TERM TPOS LVL/GND 300V 25A WM BG - 1768000000
Order 'term tpos lvl/gnd 300v 25a wm bg - 1768000000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1768000000-ND.
CONN TERM BLK W/LED RL MNT WM RD - 1783600000
Order 'conn term blk w/led rl mnt wm rd - 1783600000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1783600000-ND.
CONN TERM BLK W/LED RL MNT WM GN - 1783610000
Order 'conn term blk w/led rl mnt wm gn - 1783610000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1783610000-ND.
TERM DISC W/LEVER 300V 10A WM BG - 7910180000
Order 'term disc w/lever 300v 10a wm bg - 7910180000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 7910180000-ND.
TERM BLK BASE FOR COMPONET/PLUGS - 1415089
Order 'term blk base for componet/plugs - 1415089' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1415089-ND.
CONN TERM BLK HEX RAIL MNT WM YW - 1020020000
Order 'conn term blk hex rail mnt wm yw - 1020020000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1020020000-ND.
Send this link via E-Mail
Help With This Screen