CONN TERM BLK PCB 7.50MM 2POS BK - 1697260000 - Connectors
| Digi-Key Part Number | 1697260000-ND |
100 |
1.52400 |
Extended Price
152.40 |
| Manufacturer Part Number | 1697260000 | |||
| Description | CONN TERM BLK PCB 7.50MM 2POS BK | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1697260000 |
| Vendor | Weidmuller |
| Category | Connectors |
| Pitch | 0.295" (7.50mm) |
| Terminal Block Type | Wire to Board |
| Number of Positions | 2 |
| Wire Size | 12-26 AWG |
| Color | Black |
| Mounting Type | Through Hole |
| Number of Rows | 1 |
| Series | LPP |
| Features | Side Stacking (Interlocking) |
| Termination | Screw - Clamping Yoke |
| Mating Orientation | Horizontal with Board |
| Current | 15A |
| Voltage | 300V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1697260000 1697260000 |
CONN TERM BLK PCB 7.50MM 2POS BK - 1697260000 (1697260000-ND) - Connectors
Related parts Connectors:CONN TERM BLK PCB 7.50MM 2POS BK - 1697260000
Order 'conn term blk pcb 7.50mm 2pos bk - 1697260000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1697260000-ND.
CONN TERM BLK PCB 5.08MM 2POS BK - 1692750000
Order 'conn term blk pcb 5.08mm 2pos bk - 1692750000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1692750000-ND.
CONN TERM BLK PCB 5.08MM 2POS BK - 1692860000
Order 'conn term blk pcb 5.08mm 2pos bk - 1692860000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1692860000-ND.
CONN TERM BLK PCB 7.62MM 2POS BK - 1697200000
Order 'conn term blk pcb 7.62mm 2pos bk - 1697200000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1697200000-ND.
CONN TERM BLK PCB 7.50MM 2POS BK - 1697220000
Order 'conn term blk pcb 7.50mm 2pos bk - 1697220000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1697220000-ND.
CONN TERM BLK PCB 7.62MM 2POS BK - 1697240000
Order 'conn term blk pcb 7.62mm 2pos bk - 1697240000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1697240000-ND.
CONN TERM BLK PCB 7.62MM 2POS BK - 1697280000
Order 'conn term blk pcb 7.62mm 2pos bk - 1697280000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1697280000-ND.
CONN TERM BLK PCB 7.50MM 2POS BK - 1697300000
Order 'conn term blk pcb 7.50mm 2pos bk - 1697300000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1697300000-ND.
CONN TERM BLK PCB 5.08MM 2POS BK - 1698030000
Order 'conn term blk pcb 5.08mm 2pos bk - 1698030000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1698030000-ND.
CONN TERM BLK PCB 5.08MM 2POS BK - 1698070000
Order 'conn term blk pcb 5.08mm 2pos bk - 1698070000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1698070000-ND.
CONN TERM BLK PCB 5.08MM 2POS BK - 1698450000
Order 'conn term blk pcb 5.08mm 2pos bk - 1698450000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1698450000-ND.
CONN TERM BLK PCB 5.08MM 2POS BK - 1698560000
Order 'conn term blk pcb 5.08mm 2pos bk - 1698560000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1698560000-ND.
CONN TERM BLK PCB 5.08MM 2POS BK - 1753830000
Order 'conn term blk pcb 5.08mm 2pos bk - 1753830000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1753830000-ND.
CONN TERM BLK PCB 7.62MM 2POS BK - 1753910000
Order 'conn term blk pcb 7.62mm 2pos bk - 1753910000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1753910000-ND.
CONN TERM BLK PCB 5.08MM 2POS BK - 1766320000
Order 'conn term blk pcb 5.08mm 2pos bk - 1766320000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1766320000-ND.
Send this link via E-Mail
Help With This Screen