CONN TERM BLK PCB 5.08MM 4POS BK - 1695900000 - Connectors
| Digi-Key Part Number | 1695900000-ND |
50 |
2.16000 |
Extended Price
108.00 |
| Manufacturer Part Number | 1695900000 | |||
| Description | CONN TERM BLK PCB 5.08MM 4POS BK | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1695900000 |
| Vendor | Weidmuller |
| Category | Connectors |
| Pitch | 0.200" (5.08mm) 1/5" |
| Terminal Block Type | Wire to Board |
| Number of Positions | 4 |
| Wire Size | 12-26 AWG |
| Color | Black |
| Mounting Type | Through Hole |
| Number of Rows | 2 |
| Series | LP2N |
| Features | - |
| Termination | Screw - Clamping Yoke |
| Mating Orientation | Horizontal with Board |
| Current | 15A |
| Voltage | 300V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1695900000 1695900000 |
CONN TERM BLK PCB 5.08MM 4POS BK - 1695900000 (1695900000-ND) - Connectors
Related parts Connectors:CONN TERM BLK PCB 5.08MM 4POS BK - 1695900000
Order 'conn term blk pcb 5.08mm 4pos bk - 1695900000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1695900000-ND.
CONN TERM BLK PCB 5.08MM 4POS BK - 1692770000
Order 'conn term blk pcb 5.08mm 4pos bk - 1692770000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1692770000-ND.
CONN TERM BLK PCB 5.08MM 4POS BK - 1692880000
Order 'conn term blk pcb 5.08mm 4pos bk - 1692880000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1692880000-ND.
CONN TERM BLK PCB 5.08MM 4POS BK - 1697320000
Order 'conn term blk pcb 5.08mm 4pos bk - 1697320000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1697320000-ND.
CONN TERM BLK PCB 5.08MM 4POS BK - 1697340000
Order 'conn term blk pcb 5.08mm 4pos bk - 1697340000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1697340000-ND.
CONN TERM BLK PCB 5.08MM 4POS BK - 1698580000
Order 'conn term blk pcb 5.08mm 4pos bk - 1698580000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1698580000-ND.
CONN TERM BLK PCB 5.08MM 4POS BK - 1769470000
Order 'conn term blk pcb 5.08mm 4pos bk - 1769470000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1769470000-ND.
CONN TERM BLK PCB 5.08MM 4POS BK - 67600974
Order 'conn term blk pcb 5.08mm 4pos bk - 67600974' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 67600974-ND.
CONN TERM BLK PCB 5.08MM 4POS BK - 995153
Order 'conn term blk pcb 5.08mm 4pos bk - 995153' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 995153-ND.
CONN TERM BLK PCB 5.08MM 4POS BK - 995237
Order 'conn term blk pcb 5.08mm 4pos bk - 995237' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 995237-ND.
CONN TERM BLK PCB 5.08MM 4POS BK - 997223
Order 'conn term blk pcb 5.08mm 4pos bk - 997223' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 997223-ND.
CONN TERM BLK PCB 5.08MM 4POS OR - 1636290000
Order 'conn term blk pcb 5.08mm 4pos or - 1636290000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1636290000-ND.
CONN TERM BLK PCB 5.08MM 4POS OR - 1668630000
Order 'conn term blk pcb 5.08mm 4pos or - 1668630000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1668630000-ND.
CONN TERM BLK PCB 5.08MM 2POS BK - 1692750000
Order 'conn term blk pcb 5.08mm 2pos bk - 1692750000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1692750000-ND.
CONN TERM BLK PCB 5.08MM 3POS BK - 1692760000
Order 'conn term blk pcb 5.08mm 3pos bk - 1692760000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1692760000-ND.
Send this link via E-Mail
Help With This Screen