CONN TERM BLK PCB 5.08MM 5POS BK - 1692890000 - Connectors
Terminal Block - Wire To Board Connector Weidmuller Through Hole - 1692890000
| Digi-Key Part Number | 1692890000-ND |
50 |
4.69200 |
Extended Price
234.60 |
| Manufacturer Part Number | 1692890000 | |||
| Description | CONN TERM BLK PCB 5.08MM 5POS BK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1692890000 |
| Vendor | Weidmuller |
| Category | Connectors |
| Color | Black |
| Current | 10A |
| Features | - |
| Mating Orientation | Vertical with Board |
| Mounting Type | Through Hole |
| Pitch | 0.200" (5.08mm) |
| Terminal Block Type | Wire to Board |
| Termination | Screw - TOP Clamp |
| Voltage | 300V |
| Wire Gauge | 14-26 AWG |
| Number of Levels | 1 |
| Positions Per Level | 5 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1692890000 1692890000 |
CONN TERM BLK PCB 5.08MM 5POS BK - 1692890000 (1692890000-ND) - Connectors
Related parts Terminal Block - Wire To Board Connector Weidmuller Through Hole - 1692890000CONN TERM BLK PCB 5.08MM 5POS BK - 1692890000
Order 'conn term blk pcb 5.08mm 5pos bk - 1692890000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1692890000-ND.
CONN TERM BLK PCB 5.08MM 5POS BK - 1698480000
Order 'conn term blk pcb 5.08mm 5pos bk - 1698480000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1698480000-ND.
CONN TERM BLK PCB 5.08MM 5POS BK - 1698590000
Order 'conn term blk pcb 5.08mm 5pos bk - 1698590000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1698590000-ND.
CONN TERM BLK PCB 5.08MM 5POS BK - 67600975
Order 'conn term blk pcb 5.08mm 5pos bk - 67600975' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 67600975-ND.
CONN TERM BLK PCB 5.08MM 2POS BK - 1692750000
Order 'conn term blk pcb 5.08mm 2pos bk - 1692750000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1692750000-ND.
CONN TERM BLK PCB 5.08MM 3POS BK - 1692760000
Order 'conn term blk pcb 5.08mm 3pos bk - 1692760000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1692760000-ND.
CONN TERM BLK PCB 5.08MM 4POS BK - 1692770000
Order 'conn term blk pcb 5.08mm 4pos bk - 1692770000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1692770000-ND.
CONN TERM BLK PCB 5.08MM 6POS BK - 1692790000
Order 'conn term blk pcb 5.08mm 6pos bk - 1692790000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1692790000-ND.
CONN TERM BLK PCB 5.08MM 7POS BK - 1692800000
Order 'conn term blk pcb 5.08mm 7pos bk - 1692800000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1692800000-ND.
CONN TERM BLK PCB 5.08MM 8POS BK - 1692810000
Order 'conn term blk pcb 5.08mm 8pos bk - 1692810000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1692810000-ND.
CONN TERM BLK PCB 5.08MM 9POS BK - 1692820000
Order 'conn term blk pcb 5.08mm 9pos bk - 1692820000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1692820000-ND.
CONN TERM BLK PCB 5.08MM 2POS BK - 1692860000
Order 'conn term blk pcb 5.08mm 2pos bk - 1692860000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1692860000-ND.
CONN TERM BLK PCB 5.08MM 3POS BK - 1692870000
Order 'conn term blk pcb 5.08mm 3pos bk - 1692870000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1692870000-ND.
CONN TERM BLK PCB 5.08MM 4POS BK - 1692880000
Order 'conn term blk pcb 5.08mm 4pos bk - 1692880000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1692880000-ND.
CONN TERM BLK PCB 5.08MM 6POS BK - 1692900000
Order 'conn term blk pcb 5.08mm 6pos bk - 1692900000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1692900000-ND.
Options for Terminal Block - Wire To Board Connector Weidmuller Through Hole - 1692890000
Send this link via E-Mail
Help With This Screen
