CONN TERM BLOCK PCB 4POS 10MM OR - 1692700000 - Connectors
Terminal Block - Wire To Board Connector Weidmuller Through Hole Side Stacking (Interlocking) 1692700000
| Digi-Key Part Number | 1692700000-ND |
50 |
2.82000 |
Extended Price
141.00 |
| Manufacturer Part Number | 1692700000 | |||
| Description | CONN TERM BLOCK PCB 4POS 10MM OR | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1692700000 |
| Vendor | Weidmuller |
| Category | Connectors |
| Color | Orange |
| Current | 15A |
| Features | Side Stacking (Interlocking) |
| Mating Orientation | Horizontal with Board |
| Mounting Type | Through Hole |
| Pitch | 0.394" (10.00mm) |
| Terminal Block Type | Wire to Board |
| Termination | Screw - Clamping Yoke |
| Voltage | 300V |
| Wire Gauge | 12-26 AWG |
| Number of Levels | 1 |
| Positions Per Level | 4 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1692700000 1692700000 |
CONN TERM BLOCK PCB 4POS 10MM OR - 1692700000 (1692700000-ND) - Connectors
Related parts Terminal Block - Wire To Board Connector Weidmuller Through Hole Side Stacking (Interlocking) 1692700000CONN TERM BLOCK PCB 4POS 10MM OR - 1692700000
Order 'conn term block pcb 4pos 10mm or - 1692700000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1692700000-ND.
CONN TERM BLOCK PCB 2POS 10MM OR - 1693650000
Order 'conn term block pcb 2pos 10mm or - 1693650000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1693650000-ND.
CONN TERM BLOCK PCB 3POS 10MM OR - 1693660000
Order 'conn term block pcb 3pos 10mm or - 1693660000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1693660000-ND.
CONN TERM BLOCK PCB 4POS 15MM BK - 1697570000
Order 'conn term block pcb 4pos 15mm bk - 1697570000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1697570000-ND.
CONN TERM BLOCK PCB 4POS OR - 1703700000
Order 'conn term block pcb 4pos or - 1703700000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1703700000-ND.
CONN TERM BLOCK PCB 5.08MM 4POS - 1635150000
Order 'conn term block pcb 5.08mm 4pos - 1635150000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1461-ND.
CONN TERM BLOCK PCB 2POS GRY - 1648310000
Order 'conn term block pcb 2pos gry - 1648310000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1648310000-ND.
CONN TERM BLOCK PCB 2POS OR - 1667750000
Order 'conn term block pcb 2pos or - 1667750000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1667750000-ND.
CONN TERM BLOCK PCB 3.5MM 2POS - 1699670000
Order 'conn term block pcb 3.5mm 2pos - 1699670000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1400-ND.
CONN TERM BLOCK PCB 3.5MM 3POS - 1699680000
Order 'conn term block pcb 3.5mm 3pos - 1699680000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1401-ND.
CONN TERM BLOCK PCB 3.5MM 2POS - 1715010000
Order 'conn term block pcb 3.5mm 2pos - 1715010000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1407-ND.
CONN TERM BLOCK PCB 5.0MM 2POS - 1715250000
Order 'conn term block pcb 5.0mm 2pos - 1715250000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1414-ND.
CONN TERM BLOCK PCB 5.0MM 3POS - 1715260000
Order 'conn term block pcb 5.0mm 3pos - 1715260000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1415-ND.
CONN TERM BLOCK PCB 5.0MM 2POS - 1715290000
Order 'conn term block pcb 5.0mm 2pos - 1715290000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1421-ND.
CONN TERM BLOCK PCB 5.0MM 3POS - 1715300000
Order 'conn term block pcb 5.0mm 3pos - 1715300000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1422-ND.
Options for Terminal Block - Wire To Board Connector Weidmuller Through Hole Side Stacking (Interlocking) 1692700000
Send this link via E-Mail
Help With This Screen
