TERM SGL LVL GROUND PE WM BEIGE - 1689980000 - Connectors
| Digi-Key Part Number | 1689980000-ND |
50 |
8.44800 |
Extended Price
422.40 |
| Manufacturer Part Number | 1689980000 | |||
| Description | TERM SGL LVL GROUND PE WM BEIGE | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1689980000 |
| Vendor | Weidmuller |
| Category | Connectors |
| Color | Beige |
| Current - IEC | 20A |
| Current - UL | 10A |
| Features | - |
| Number of Levels | 2; 1 Grounded |
| Number of Positions | 4 |
| Terminal - Width | 5.1mm |
| Termination Style | Push In, Spring |
| Type | Feed Through |
| Voltage - IEC | 500V |
| Voltage - UL | 300V |
| Wire Gauge or Range - AWG | 12-30 AWG |
| Wire Gauge or Range - mm² | 0.5-2.5mm² |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1689980000 1689980000 |
1689980000 Specification Sheet
TERM SGL LVL GROUND PE WM BEIGE - 1689980000 (1689980000-ND) - Connectors
Related parts Connectors :TERM SGL LVL GROUND PE WM BEIGE - 1689980000
Order 'term sgl lvl ground pe wm beige - 1689980000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1689980000-ND.
TERM SGL LVL GROUND PE WM BEIGE - 1689970000
Order 'term sgl lvl ground pe wm beige - 1689970000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1689970000-ND.
TERM SGL LVL DUAL CONN WM BG - 1608600000
Order 'term sgl lvl dual conn wm bg - 1608600000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1608600000-ND.
TERM SGL LVL 500VAC 6.3A WM BG - 1616400000
Order 'term sgl lvl 500vac 6.3a wm bg - 1616400000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1616400000-ND.
TERM SGL LVL 500VAC 10A WM BG - 1616460000
Order 'term sgl lvl 500vac 10a wm bg - 1616460000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1616460000-ND.
TERM SGL COMP W/TAB WM BEIGE - 1704350000
Order 'term sgl comp w/tab wm beige - 1704350000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1704350000-ND.
TERM SGL COMP W/TAB WM BEIGE - 1704500000
Order 'term sgl comp w/tab wm beige - 1704500000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1704500000-ND.
TERM SGL LVL TS35 MNT CUNI WM BK - 1025200000
Order 'term sgl lvl ts35 mnt cuni wm bk - 1025200000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1025200000-ND.
TERM SGL LVL FT 600V 38A WM BG - 1608620000
Order 'term sgl lvl ft 600v 38a wm bg - 1608620000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1608620000-ND.
TERM SGL LVL FT 600V 100A WM BG - 1739620000
Order 'term sgl lvl ft 600v 100a wm bg - 1739620000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1739620000-ND.
TERM BLOCK SGL LVL 300V 10A WM - 1742610000
Order 'term block sgl lvl 300v 10a wm - 1742610000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1742610000-ND.
TERM DUAL LEVEL GROUND 250V WM - 1743180000
Order 'term dual level ground 250v wm - 1743180000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1743180000-ND.
TERM DUAL LEVEL GROUND 250V WM - 1763170000
Order 'term dual level ground 250v wm - 1763170000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1763170000-ND.
TERM ISO GROUND SGL WM BEIGE - 1632050000
Order 'term iso ground sgl wm beige - 1632050000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1632050000-ND.
TERM BLOCK GROUND WM BEIGE - 1688270000
Order 'term block ground wm beige - 1688270000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1688270000-ND.
Send this link via E-Mail
Help With This Screen
