TERM BLOCK 2.5MM 250V 16A 4POS - 1688890000 - Connectors
Terminal Block - Accessory Connector Weidmuller Component Plug 1688890000
| Digi-Key Part Number | 1688890000-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 1688890000 | |||
| Description | TERM BLOCK 2.5MM 250V 16A 4POS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1688890000 |
| Vendor | Weidmuller |
| Category | Connectors |
| Type | Component Plug |
| For Use With/Related Products | Z Series Mounting Base |
| Number of Positions | 4 |
| Color | Beige |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1688890000 1688890000 |
TERM BLOCK 2.5MM 250V 16A 4POS - 1688890000 (1688890000-ND) - Connectors
Related parts Terminal Block - Accessory Connector Weidmuller Component Plug 1688890000TERM BLOCK 2.5MM 250V 16A 4POS - 1688890000
Order 'term block 2.5mm 250v 16a 4pos - 1688890000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1688890000-ND.
TERM BLOCK 2.5MM 250V 16A 5POS - 1688900000
Order 'term block 2.5mm 250v 16a 5pos - 1688900000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1688900000-ND.
TERM BLOCK 2.5MM 250V 16A 8POS - 1688930000
Order 'term block 2.5mm 250v 16a 8pos - 1688930000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1688930000-ND.
TERM BLOCK 2.5MM 250V 16A 10POS - 1688950000
Order 'term block 2.5mm 250v 16a 10pos - 1688950000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1688950000-ND.
CONN HDR TERM BLOCK 5.08MM 4POS - 1351660000
Order 'conn hdr term block 5.08mm 4pos - 1351660000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1351660000-ND.
CONN PLUG TERM BLOCK 4POS 3.50MM - 1690440000
Order 'conn plug term block 4pos 3.50mm - 1690440000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1002-ND.
CONN PLUG TERM BLOCK 4POS 3.50MM - 1691130000
Order 'conn plug term block 4pos 3.50mm - 1691130000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1011-ND.
CONN PLUG TERM BLOCK 4POS 3.50MM - 1639260000
Order 'conn plug term block 4pos 3.50mm - 1639260000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1029-ND.
CONN PLUG TERM BLOCK 4POS 3.50MM - 1639720000
Order 'conn plug term block 4pos 3.50mm - 1639720000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1038-ND.
CONN PLUG TERM BLOCK 4POS 3.50MM - 1640180000
Order 'conn plug term block 4pos 3.50mm - 1640180000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1047-ND.
CONN PLUG TERM BLOCK 4POS 3.50MM - 1687900000
Order 'conn plug term block 4pos 3.50mm - 1687900000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1074-ND.
CONN PLUG TERM BLOCK 4POS 5.00MM - 1636910000
Order 'conn plug term block 4pos 5.00mm - 1636910000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1191-ND.
CONN PLUG TERM BLOCK 4POS 5.00MM - 1637830000
Order 'conn plug term block 4pos 5.00mm - 1637830000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1200-ND.
CONN PLUG TERM BLOCK 4POS 7.50MM - 1628050000
Order 'conn plug term block 4pos 7.50mm - 1628050000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1322-ND.
TERM BLOCK HEADER 4POS 5.08MM BK - 1775592001
Order 'term block header 4pos 5.08mm bk - 1775592001' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1612-ND.
Options for Terminal Block - Accessory Connector Weidmuller Component Plug 1688890000
Send this link via E-Mail
Help With This Screen
