Keywords:





TERM BLOCK GROUND WM BEIGE - 1688270000

Digi-Key Part Number 1688270000-ND
Price Break
100
Unit Price
5.18400
Extended Price
518.40
Manufacturer Part Number1688270000
DescriptionTERM BLOCK GROUND WM BEIGE
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information1688270000
VendorWeidmuller
CategoryConnectors
ColorBeige
Current - IEC-
Current - UL-
Features-
Number of Levels1
Number of Positions 4
Terminal - Width5.0mm
Termination StylePlug Receptacles, Push In, Spring
TypeGround, Earth, Pluggable
Voltage - IEC-
Voltage - UL-
Wire Gauge or Range - AWG14-26 AWG
Wire Gauge or Range - mm²2.5mm²
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1688270000
1688270000


Image of TERM BLOCK GROUND WM BEIGE - 1688270000

TERM BLOCK GROUND WM BEIGE - 1688270000 (1688270000-ND)

Related parts :
TERM BLOCK GROUND WM BEIGE - 1688270000
 Order 'term block ground wm beige - 1688270000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1688270000-ND.
CONN TERM BLOCK PE WM - 1783790000
 Order 'conn term block pe wm - 1783790000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1783790000-ND.
CONN TERM BLOCK TS35 PA BEIGE - 0443760000
 Order 'conn term block ts35 pa beige - 0443760000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0443760000-ND.
CONN TERM BLOCK BRANCH WM BG - 1024700000
 Order 'conn term block branch wm bg - 1024700000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1024700000-ND.
TERM BLOCK DIN WEMID BEIGE - 1028300000
 Order 'term block din wemid beige - 1028300000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1028300000-ND.
TERM BLOCK DIN WEMID BEIGE - 1028400000
 Order 'term block din wemid beige - 1028400000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1028400000-ND.
TERM BLOCK DIN WEMID BEIGE - 1028500000
 Order 'term block din wemid beige - 1028500000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1028500000-ND.
TERM BLOCK DIN WEMID BEIGE - 1028600000
 Order 'term block din wemid beige - 1028600000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1028600000-ND.
TERM BLOCK DIN WEMID BEIGE - 1028700000
 Order 'term block din wemid beige - 1028700000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1028700000-ND.
TERM BLOCK DIN WEMID BEIGE - 1031700000
 Order 'term block din wemid beige - 1031700000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1031700000-ND.
TERM BLOCK DIN WEMID BEIGE - 1031800000
 Order 'term block din wemid beige - 1031800000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1031800000-ND.
TERM DUAL LEVEL WM BEIGE - 1041600000
 Order 'term dual level wm beige - 1041600000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1041600000-ND.
TERM LED 5X20MM WM BEIGE - 7910240000
 Order 'term led 5x20mm wm beige - 7910240000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 7910240000-ND.
TERM BLOCK GROUNDING GRN/YEL - 0441041
 Order 'term block grounding grn/yel - 0441041' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 0441041-ND.
TERM BLOCK GROUNDING GRN/YEL - 0441083
 Order 'term block grounding grn/yel - 0441083' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 0441083-ND.

Send this link via E-Mail
Help With This Screen

TERM BLOCK GROUND WM BEIGE - 1688270000
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: TERM BLOCK GRAY/HOUSING 5.2MM - 1414006 Next: TERM BLOCK GROUNDIND GRN/YEL - 1410505
TERM BLOCK GROUND WM BEIGE - 1688270000