TERM BLK BASE BRNCH 300V 12A WM - 1688260000 - Connectors
Terminal Block - Din Rail, Channel Connector Weidmuller Pluggable - 1688260000
| Digi-Key Part Number | 1688260000-ND |
100 |
4.76400 |
Extended Price
476.40 |
| Manufacturer Part Number | 1688260000 | |||
| Description | TERM BLK BASE BRNCH 300V 12A WM | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1688260000 |
| Vendor | Weidmuller |
| Category | Connectors |
| Color | Beige |
| Current - IEC | 16A |
| Current - UL | 12A |
| Features | - |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Terminal - Width | 5.0mm |
| Termination Style | Plug Receptacles, Push In, Spring |
| Type | Pluggable |
| Voltage - IEC | 250V |
| Voltage - UL | 300V |
| Wire Gauge or Range - AWG | 14-26 AWG |
| Wire Gauge or Range - mm² | 2.5mm² |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1688260000 1688260000 |
TERM BLK BASE BRNCH 300V 12A WM - 1688260000 (1688260000-ND) - Connectors
Related parts Terminal Block - Din Rail, Channel Connector Weidmuller Pluggable - 1688260000TERM BLK BASE BRNCH 300V 12A WM - 1688260000
Order 'term blk base brnch 300v 12a wm - 1688260000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1688260000-ND.
TERM BLK BASE BRNCH 300V 12A WM - 1697610000
Order 'term blk base brnch 300v 12a wm - 1697610000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1697610000-ND.
TERM BLK BASE BRNCH 300V 10A WM - 1727230000
Order 'term blk base brnch 300v 10a wm - 1727230000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1727230000-ND.
TERM BLK BASE BRNCH 300V 10A WM - 1742620000
Order 'term blk base brnch 300v 10a wm - 1742620000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1742620000-ND.
TERM BLK GROUND 300V 12A WM BG - 1697620000
Order 'term blk ground 300v 12a wm bg - 1697620000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1697620000-ND.
TERM BLOCK SGL LVL 300V 10A WM - 1742610000
Order 'term block sgl lvl 300v 10a wm - 1742610000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1742610000-ND.
CONN TERM BLK RAIL MNT N/C 12A - 992112
Order 'conn term blk rail mnt n/c 12a - 992112' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 992112-ND.
CONN TERM BLK RAIL MNT N/C 12A - 992212
Order 'conn term blk rail mnt n/c 12a - 992212' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 992212-ND.
TERM DISC W/STB 300V 10A WM BG - 1039900000
Order 'term disc w/stb 300v 10a wm bg - 1039900000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1039900000-ND.
TERM DISC W/STB 300V 10A WM BLUE - 1039980000
Order 'term disc w/stb 300v 10a wm blue - 1039980000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1039980000-ND.
TERM TPOS LVL/GND 300V 25A WM BG - 1768000000
Order 'term tpos lvl/gnd 300v 25a wm bg - 1768000000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1768000000-ND.
CONN TERM BLK RAIL MNT BK - 992312
Order 'conn term blk rail mnt bk - 992312' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 992312-ND.
DIODE STD REC 300V 12A DO-4 - 1N1203A
Order 'diode std rec 300v 12a do-4 - 1N1203A' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 1N1203A-ND.
DIODE STD REC 300V 12A DO-4 - 1N1203RA
Order 'diode std rec 300v 12a do-4 - 1N1203RA' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 1N1203RA-ND.
DIODE FAST REC 300V 12A DO-4 - 1N3892
Order 'diode fast rec 300v 12a do-4 - 1N3892' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 1N3892-ND.
Options for Terminal Block - Din Rail, Channel Connector Weidmuller Pluggable - 1688260000
Send this link via E-Mail
Help With This Screen
