TERM BLOCK PCB 5.08MM 18POS OR - 1668660000 - Connectors
| Digi-Key Part Number | 1668660000-ND |
20 |
11.71200 |
Extended Price
234.24 |
| Manufacturer Part Number | 1668660000 | |||
| Description | TERM BLOCK PCB 5.08MM 18POS OR | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1668660000 |
| Vendor | Weidmuller |
| Category | Connectors |
| Pitch | 0.200" (5.08mm) 1/5" |
| Terminal Block Type | Wire to Board |
| Number of Positions | 18 |
| Wire Size | 12-26 AWG |
| Color | Orange |
| Mounting Type | Through Hole |
| Number of Rows | 2 |
| Series | LP2HR |
| Features | - |
| Termination | Screw - Clamping Yoke |
| Mating Orientation | Horizontal with Board |
| Current | 15A |
| Voltage | 300V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1668660000 1668660000 |
TERM BLOCK PCB 5.08MM 18POS OR - 1668660000 (1668660000-ND) - Connectors
Related parts Connectors:TERM BLOCK PCB 5.08MM 18POS OR - 1668660000
Order 'term block pcb 5.08mm 18pos or - 1668660000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1668660000-ND.
TERM BLOCK PCB 5.08MM 18POS OR - 1596390000
Order 'term block pcb 5.08mm 18pos or - 1596390000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1596390000-ND.
TERM BLOCK PCB 5.08MM 18POS OR - 1632580000
Order 'term block pcb 5.08mm 18pos or - 1632580000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1632580000-ND.
TERM BLOCK PCB 5.08MM 18POS OR - 1632880000
Order 'term block pcb 5.08mm 18pos or - 1632880000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1632880000-ND.
CONN TERM BLOCK PCB 18POS OR - 1703770000
Order 'conn term block pcb 18pos or - 1703770000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1703770000-ND.
CONN TERM BLOCK PCB 18POS BK - 1720070000
Order 'conn term block pcb 18pos bk - 1720070000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1720070000-ND.
TERM BLOCK PCB 5.08MM 18POS OR - 1764880000
Order 'term block pcb 5.08mm 18pos or - 1764880000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1764880000-ND.
TERM BLOCK PCB 5.08MM 18POS OR - 1768920000
Order 'term block pcb 5.08mm 18pos or - 1768920000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1768920000-ND.
TERM BLOCK PCB 5.08MM 18POS BK - 1769150000
Order 'term block pcb 5.08mm 18pos bk - 1769150000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1769150000-ND.
TERM BLOCK PCB 5.08MM 18POS OR - 1769310000
Order 'term block pcb 5.08mm 18pos or - 1769310000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1769310000-ND.
TERM BLOCK PCB 5.08MM 18POS BK - 1769540000
Order 'term block pcb 5.08mm 18pos bk - 1769540000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1769540000-ND.
TERM BLOCK PCB 5.08MM 18POS OR - 1769660000
Order 'term block pcb 5.08mm 18pos or - 1769660000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1769660000-ND.
TERM BLOCK PCB 18POS 5.08MM BK - 1769970000
Order 'term block pcb 18pos 5.08mm bk - 1769970000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1576-ND.
TERM BLOCK PCB 18POS 5.08MM OR - 1764950000
Order 'term block pcb 18pos 5.08mm or - 1764950000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1593-ND.
TERM BLOCK PCB 5.08MM 18POS OR - 995146
Order 'term block pcb 5.08mm 18pos or - 995146' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 995146-ND.
Send this link via E-Mail
Help With This Screen