WIRE T LEAD PLAST 16AG YE 1000' - 2722/16 YE/M
| Digi-Key Part Number | W2716Y-1000-ND |
1 |
264.74000 |
Extended Price
264.74 |
| Manufacturer Part Number | 2722/16 YE/M | |||
| Description | WIRE T LEAD PLAST 16AG YE 1000' | |||
| Quantity Available | 2 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2722/16 YE/M |
| Vendor | Daburn |
| Category | Cable, Cable Assembly, Wire |
| Wire Type | Test Lead, Stranded |
| Wire Insulation Material | Vinyl |
| Packaging | Bulk |
| Voltage | 5000.000 V [Max] |
| Wire Material | Copper |
| Wire Finish | Tin |
| Wire Insulation Thickness | 0.810 mm [Nom] |
| Outside Diameter | 3.277 mm [Typ] |
| Operating Temperature | -80 °C [Min] |
| Operating Temperature | 105 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2722 16 YE M 272216 YEM W2716Y 1000 ND W2716Y1000ND W2716Y-1000 |
WIRE T LEAD PLAST 16AG YE 1000' - 2722/16 YE/M (W2716Y-1000-ND)
Related parts:WIRE T LEAD PLAST 16AG BK 1000' - 2722/16 BK/M
Order 'wire t lead plast 16ag bk 1000' - 2722/16 BK/M' online from Digi-Key. Manufactured by Daburn. Digi-Key part number W2716B-1000-ND.
WIRE T LEAD PLAST 16AG GN 1000' - 2722/16 GN/M
Order 'wire t lead plast 16ag gn 1000' - 2722/16 GN/M' online from Digi-Key. Manufactured by Daburn. Digi-Key part number W2716G-1000-ND.
WIRE T LEAD PLAST 16AG BU 1000' - 2722/16 BU/M
Order 'wire t lead plast 16ag bu 1000' - 2722/16 BU/M' online from Digi-Key. Manufactured by Daburn. Digi-Key part number W2716L-1000-ND.
WIRE T LEAD PLAST 16AG RD 1000' - 2722/16 RD/M
Order 'wire t lead plast 16ag rd 1000' - 2722/16 RD/M' online from Digi-Key. Manufactured by Daburn. Digi-Key part number W2716R-1000-ND.
WIRE T LEAD PLAST 16AG WH 1000' - 2722/16 WHITE/M
Order 'wire t lead plast 16ag wh 1000' - 2722/16 WHITE/M' online from Digi-Key. Manufactured by Daburn. Digi-Key part number W2716W-1000-ND.
WIRE T LEAD PLAST 16AG YE 1000' - 2722/16 YE/M
Order 'wire t lead plast 16ag ye 1000' - 2722/16 YE/M' online from Digi-Key. Manufactured by Daburn. Digi-Key part number W2716Y-1000-ND.
WIRE T LEAD PLASTIC 16AG BK 100' - 2722/16 BK/C
Order 'wire t lead plastic 16ag bk 100' - 2722/16 BK/C' online from Digi-Key. Manufactured by Daburn. Digi-Key part number W2716B-100-ND.
WIRE T LEAD PLASTIC 16AG GN 100' - 2722/16 GN/C
Order 'wire t lead plastic 16ag gn 100' - 2722/16 GN/C' online from Digi-Key. Manufactured by Daburn. Digi-Key part number W2716G-100-ND.
WIRE T LEAD PLASTIC 16AG BU 100' - 2722/16 BU/C
Order 'wire t lead plastic 16ag bu 100' - 2722/16 BU/C' online from Digi-Key. Manufactured by Daburn. Digi-Key part number W2716L-100-ND.
WIRE T LEAD PLASTIC 16AG RD 100' - 2722/16 RD/C
Order 'wire t lead plastic 16ag rd 100' - 2722/16 RD/C' online from Digi-Key. Manufactured by Daburn. Digi-Key part number W2716R-100-ND.
WIRE T LEAD PLASTIC 16AG WH 100' - 2722/16 WHITE/C
Order 'wire t lead plastic 16ag wh 100' - 2722/16 WHITE/C' online from Digi-Key. Manufactured by Daburn. Digi-Key part number W2716W-100-ND.
WIRE T LEAD PLAST 18AG BU 1000' - 2722/18 BU/M
Order 'wire t lead plast 18ag bu 1000' - 2722/18 BU/M' online from Digi-Key. Manufactured by Daburn. Digi-Key part number W2718L-1000-ND.
WIRE T LEAD PLAST 18AG WH 1000' - 2722/18 WHITE/M
Order 'wire t lead plast 18ag wh 1000' - 2722/18 WHITE/M' online from Digi-Key. Manufactured by Daburn. Digi-Key part number W2718W-1000-ND.
WIRE T LEAD PLAST 20AG BK 1000' - 2722/20 BK/M
Order 'wire t lead plast 20ag bk 1000' - 2722/20 BK/M' online from Digi-Key. Manufactured by Daburn. Digi-Key part number W2720B-1000-ND.
WIRE T LEAD PLAST 20AG GN 1000' - 2722/20 GN/M
Order 'wire t lead plast 20ag gn 1000' - 2722/20 GN/M' online from Digi-Key. Manufactured by Daburn. Digi-Key part number W2720G-1000-ND.
Send this link via E-Mail
Help With This Screen