WIRE T LEAD PLASTIC 16AG BK 100' - 2722/16 BK/C
| Digi-Key Part Number | W2716B-100-ND |
1 |
30.90000 |
Extended Price
30.90 |
| Manufacturer Part Number | 2722/16 BK/C | |||
| Description | WIRE T LEAD PLASTIC 16AG BK 100' | |||
| Quantity Available | 13 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2722/16 BK/C |
| Vendor | Daburn |
| Category | Cable, Cable Assembly, Wire |
| Wire Type | Test Lead, Stranded |
| Wire Insulation Material | Vinyl |
| Packaging | Bulk |
| Voltage | 5000.000 V [Max] |
| Wire Material | Copper |
| Wire Finish | Tin |
| Wire Insulation Thickness | 0.810 mm [Nom] |
| Outside Diameter | 3.277 mm [Typ] |
| Operating Temperature | -80 °C [Min] |
| Operating Temperature | 105 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2722 16 BK C 272216 BKC W2716B 100 ND W2716B100ND W2716B-100 |
WIRE T LEAD PLASTIC 16AG BK 100' - 2722/16 BK/C (W2716B-100-ND)
Related parts:WIRE T LEAD PLASTIC 16AG GN 100' - 2722/16 GN/C
Order 'wire t lead plastic 16ag gn 100' - 2722/16 GN/C' online from Digi-Key. Manufactured by Daburn. Digi-Key part number W2716G-100-ND.
WIRE T LEAD PLASTIC 16AG BU 100' - 2722/16 BU/C
Order 'wire t lead plastic 16ag bu 100' - 2722/16 BU/C' online from Digi-Key. Manufactured by Daburn. Digi-Key part number W2716L-100-ND.
WIRE T LEAD PLASTIC 16AG RD 100' - 2722/16 RD/C
Order 'wire t lead plastic 16ag rd 100' - 2722/16 RD/C' online from Digi-Key. Manufactured by Daburn. Digi-Key part number W2716R-100-ND.
WIRE T LEAD PLASTIC 16AG WH 100' - 2722/16 WHITE/C
Order 'wire t lead plastic 16ag wh 100' - 2722/16 WHITE/C' online from Digi-Key. Manufactured by Daburn. Digi-Key part number W2716W-100-ND.
WIRE T LEAD PLASTIC 16AG YE 100' - 2722/16 YE/C
Order 'wire t lead plastic 16ag ye 100' - 2722/16 YE/C' online from Digi-Key. Manufactured by Daburn. Digi-Key part number W2716Y-100-ND.
WIRE T LEAD PLASTIC 16AG BK 100' - 2722/16 BK/C
Order 'wire t lead plastic 16ag bk 100' - 2722/16 BK/C' online from Digi-Key. Manufactured by Daburn. Digi-Key part number W2716B-100-ND.
WIRE T LEAD PLASTIC BL 18AG 100' - 2722/18 BLUE/C
Order 'wire t lead plastic bl 18ag 100' - 2722/18 BLUE/C' online from Digi-Key. Manufactured by Daburn. Digi-Key part number 2722/18 BLUE/C-ND.
WIRE T LEAD PLASTIC 18AG WH 100' - 2722/18 W/C
Order 'wire t lead plastic 18ag wh 100' - 2722/18 W/C' online from Digi-Key. Manufactured by Daburn. Digi-Key part number 2722/18 W/C-ND.
WIRE T LEAD PLAST 16AG GN 1000' - 2722/16 GN/M
Order 'wire t lead plast 16ag gn 1000' - 2722/16 GN/M' online from Digi-Key. Manufactured by Daburn. Digi-Key part number W2716G-1000-ND.
WIRE T LEAD PLAST 16AG BU 1000' - 2722/16 BU/M
Order 'wire t lead plast 16ag bu 1000' - 2722/16 BU/M' online from Digi-Key. Manufactured by Daburn. Digi-Key part number W2716L-1000-ND.
WIRE T LEAD PLAST 16AG RD 1000' - 2722/16 RD/M
Order 'wire t lead plast 16ag rd 1000' - 2722/16 RD/M' online from Digi-Key. Manufactured by Daburn. Digi-Key part number W2716R-1000-ND.
WIRE T LEAD PLAST 16AG WH 1000' - 2722/16 WHITE/M
Order 'wire t lead plast 16ag wh 1000' - 2722/16 WHITE/M' online from Digi-Key. Manufactured by Daburn. Digi-Key part number W2716W-1000-ND.
WIRE T LEAD PLAST 16AG YE 1000' - 2722/16 YE/M
Order 'wire t lead plast 16ag ye 1000' - 2722/16 YE/M' online from Digi-Key. Manufactured by Daburn. Digi-Key part number W2716Y-1000-ND.
WIRE T LEAD PLASTIC 18AG GN 100' - 2722/18 G/C
Order 'wire t lead plastic 18ag gn 100' - 2722/18 G/C' online from Digi-Key. Manufactured by Daburn Electronics. Digi-Key part number W2718G-100-ND.
WIRE T LEAD PLASTIC 18AG BU 100' - 2722/18 BU/C
Order 'wire t lead plastic 18ag bu 100' - 2722/18 BU/C' online from Digi-Key. Manufactured by Daburn. Digi-Key part number W2718L-100-ND.
Send this link via E-Mail
Help With This Screen