CONN TERM BLOCK 7.62MM 7POS OR - 1597070000
| Digi-Key Part Number | 1597070000-ND |
25 |
8.35520 |
Extended Price
208.88 |
| Manufacturer Part Number | 1597070000 | |||
| Description | CONN TERM BLOCK 7.62MM 7POS OR | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1597070000 |
| Vendor | Weidmuller |
| Category | Connectors |
| Pitch | 0.300" (7.62mm) |
| Terminal Block Type | Wire to Board |
| Number of Positions | 7 |
| Wire Size | 14-26 AWG |
| Color | Orange |
| Mounting Type | Through Hole |
| Number of Rows | 1 |
| Series | TOP1.5GS |
| Features | Side Stacking (Interlocking) |
| Termination | Screw - TOP Clamp |
| Mating Orientation | Vertical with Board |
| Current | 10A |
| Voltage | 300V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1597070000 1597070000 |
CONN TERM BLOCK 7.62MM 7POS OR - 1597070000 (1597070000-ND)
Related parts:CONN TERM BLOCK 5MM TOP 7POS - 796460-7
Order 'conn term block 5mm top 7pos - 796460-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 796460-7-ND.
CONN TERM BLOCK .2" TOP 7POS - 796461-7
Order 'conn term block .2" top 7pos - 796461-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 796461-7-ND.
CONN TERM BLOCK 5MM SIDE 7POS - 796462-7
Order 'conn term block 5mm side 7pos - 796462-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 796462-7-ND.
CONN TERM BLOCK .2" SIDE 7POS - 796463-7
Order 'conn term block .2" side 7pos - 796463-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 796463-7-ND.
CONN TERM BLOCK RT/A 7POS 3.5MM - 1984811
Order 'conn term block rt/a 7pos 3.5mm - 1984811' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1739-ND.
CONN TERM BLOCK T/H 7POS 15MM - 1932546
Order 'conn term block t/h 7pos 15mm - 1932546' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1822-ND.
CONN TERM BLOCK T/H 7POS 3.5MM - 1984662
Order 'conn term block t/h 7pos 3.5mm - 1984662' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1861-ND.
CONN TERM BLOCK PLUG 3.5MM 7POS - OSTTH072150
Order 'conn term block plug 3.5mm 7pos - OSTTH072150' online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTTH072150-ND.
CONN TERM BLOCK 7.62MM 7POS OR - 1597070000
Order 'conn term block 7.62mm 7pos or - 1597070000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1597070000-ND.
CONN TERM BLOCK 7POS 22-8AWG - 4-1437387-7
Order 'conn term block 7pos 22-8awg - 4-1437387-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 4-1437387-7-ND.
CONN TERM BLOCK PLUG R/A 7POS - 284506-7
Order 'conn term block plug r/a 7pos - 284506-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 284506-7-ND.
CONN TERM BLOCK HEADER 7POS STR - 796636-7
Order 'conn term block header 7pos str - 796636-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 796636-7-ND.
CONN TERM BLOCK HEADER 7POS R/A - 796639-7
Order 'conn term block header 7pos r/a - 796639-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 796639-7-ND.
CONN TERM BLOCK PLUG 7POS R/A - 796696-7
Order 'conn term block plug 7pos r/a - 796696-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 796696-7-ND.
CONN TERM BLOCK 5.08MM 7POS OR - 0593960000
Order 'conn term block 5.08mm 7pos or - 0593960000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0593960000-ND.
Send this link via E-Mail
Help With This Screen