TERM BLOCK PCB 5.08MM 20POS OR - 1596560000
| Digi-Key Part Number | 1596560000-ND |
20 |
10.06450 |
Extended Price
201.29 |
| Manufacturer Part Number | 1596560000 | |||
| Description | TERM BLOCK PCB 5.08MM 20POS OR | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1596560000 |
| Vendor | Weidmuller |
| Category | Connectors |
| Pitch | 0.200" (5.08mm) 1/5" |
| Terminal Block Type | Wire to Board |
| Number of Positions | 20 |
| Wire Size | 12-26 AWG |
| Color | Orange |
| Mounting Type | Through Hole |
| Number of Rows | 2 |
| Series | LP2N |
| Features | - |
| Termination | Screw - Clamping Yoke |
| Mating Orientation | Horizontal with Board |
| Current | 15A |
| Voltage | 300V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1596560000 1596560000 |
TERM BLOCK PCB 5.08MM 20POS OR - 1596560000 (1596560000-ND)
Related parts:TERM BLOCK PCB 5.08MM 20POS OR - 1596560000
Order 'term block pcb 5.08mm 20pos or - 1596560000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1596560000-ND.
TERM BLOCK PCB 5.08MM 20POS OR - 0598660000
Order 'term block pcb 5.08mm 20pos or - 0598660000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0598660000-ND.
TERM BLOCK PCB 5.08MM 20POS OR - 1596750000
Order 'term block pcb 5.08mm 20pos or - 1596750000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1596750000-ND.
TERM BLOCK PCB 5.08MM 20POS OR - 1636340000
Order 'term block pcb 5.08mm 20pos or - 1636340000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1636340000-ND.
CONN TERM BLOCK PCB 20POS OR - 1703780000
Order 'conn term block pcb 20pos or - 1703780000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1703780000-ND.
TERM BLOCK PCB 5.08MM 20POS OR - 1768930000
Order 'term block pcb 5.08mm 20pos or - 1768930000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1768930000-ND.
TERM BLOCK PCB 5.08MM 20POS OR - 1769320000
Order 'term block pcb 5.08mm 20pos or - 1769320000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1769320000-ND.
TERM BLOCK PCB 5.08MM 20POS BK - 1769550000
Order 'term block pcb 5.08mm 20pos bk - 1769550000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1769550000-ND.
TERM BLOCK PCB 20POS 5.08MM BK - 1769160000
Order 'term block pcb 20pos 5.08mm bk - 1769160000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1570-ND.
TERM BLOCK PCB 20POS 5.08MM OR - 1758020000
Order 'term block pcb 20pos 5.08mm or - 1758020000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1580-ND.
TERM BLOCK PCB 20POS 3.5MM BLACK - 1720080000
Order 'term block pcb 20pos 3.5mm black - 1720080000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1676-ND.
TERM BLOCK PCB 5.08MM 20POS OR - 995148
Order 'term block pcb 5.08mm 20pos or - 995148' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 995148-ND.
TERM BLOCK PCB 5.08MM 20POS BK - 997231
Order 'term block pcb 5.08mm 20pos bk - 997231' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 997231-ND.
TERM BLOCK PCB 5.08MM 2POS OR - 0569960000
Order 'term block pcb 5.08mm 2pos or - 0569960000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0569960000-ND.
TERM BLOCK PCB 5.08MM 3POS OR - 0570160000
Order 'term block pcb 5.08mm 3pos or - 0570160000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0570160000-ND.
Send this link via E-Mail
Help With This Screen