TERM BLOCK PCB 5.08MM 30POS OR - 1596430000
| Digi-Key Part Number | 1596430000-ND |
10 |
20.14800 |
Extended Price
201.48 |
| Manufacturer Part Number | 1596430000 | |||
| Description | TERM BLOCK PCB 5.08MM 30POS OR | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1596430000 |
| Vendor | Weidmuller |
| Category | Connectors |
| Pitch | 0.200" (5.08mm) 1/5" |
| Terminal Block Type | Wire to Board |
| Number of Positions | 30 |
| Wire Size | 12-26 AWG |
| Color | Orange |
| Mounting Type | Through Hole |
| Number of Rows | 3 |
| Series | LP3R |
| Features | - |
| Termination | Screw - Clamping Yoke |
| Mating Orientation | Horizontal with Board |
| Current | 15A |
| Voltage | 300V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1596430000 1596430000 |
TERM BLOCK PCB 5.08MM 30POS OR - 1596430000 (1596430000-ND)
Related parts :TERM BLOCK PCB 5.08MM 30POS OR - 1596430000
Order 'term block pcb 5.08mm 30pos or - 1596430000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1596430000-ND.
TERM BLOCK PCB 5.08MM 30POS OR - 1596640000
Order 'term block pcb 5.08mm 30pos or - 1596640000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1596640000-ND.
TERM BLOCK PCB 5.08MM 30POS OR - 1596790000
Order 'term block pcb 5.08mm 30pos or - 1596790000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1596790000-ND.
TERM BLOCK PCB 5.08MM 30POS OR - 1636360000
Order 'term block pcb 5.08mm 30pos or - 1636360000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1636360000-ND.
CONN TERM BLOCK PCB 30POS OR - 1703830000
Order 'conn term block pcb 30pos or - 1703830000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1703830000-ND.
CONN TERM BLOCK PCB 30POS BK - 1720130000
Order 'conn term block pcb 30pos bk - 1720130000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1720130000-ND.
TERM BLOCK PCB 5.08MM 30POS OR - 1758030000
Order 'term block pcb 5.08mm 30pos or - 1758030000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1758030000-ND.
TERM BLOCK PCB 5.08MM 30POS OR - 1768980000
Order 'term block pcb 5.08mm 30pos or - 1768980000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1768980000-ND.
TERM BLOCK PCB 5.08MM 30POS BK - 1769210000
Order 'term block pcb 5.08mm 30pos bk - 1769210000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1769210000-ND.
TERM BLOCK PCB 5.08MM 30POS OR - 1769370000
Order 'term block pcb 5.08mm 30pos or - 1769370000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1769370000-ND.
TERM BLOCK PCB 5.08MM 30POS BK - 1769600000
Order 'term block pcb 5.08mm 30pos bk - 1769600000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1769600000-ND.
TERM BLOCK PCB 5.08MM 30POS OR - 1769700000
Order 'term block pcb 5.08mm 30pos or - 1769700000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1769700000-ND.
TERM BLOCK PCB 30POS 5.08MM BK - 1770010000
Order 'term block pcb 30pos 5.08mm bk - 1770010000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1578-ND.
TERM BLOCK PCB 5.08MM 30POS BK - 997236
Order 'term block pcb 5.08mm 30pos bk - 997236' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 997236-ND.
TERM BLOCK PCB 5.08MM 2POS OR - 0569960000
Order 'term block pcb 5.08mm 2pos or - 0569960000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0569960000-ND.
Send this link via E-Mail
Help With This Screen