WIRE KIT 24AWG HOOK-UP 3050 - HUKIT40 NC032 - Cable, Cable Assembly, Wire
| Digi-Key Part Number | HU-KIT-40-ND |
1 5 |
228.40000 199.85000 |
Extended Price
228.40 999.25 |
| Manufacturer Part Number | HUKIT40 NC032 | |||
| Description | WIRE KIT 24AWG HOOK-UP 3050 | |||
| Quantity Available | 19 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HUKIT40 NC032 |
| Vendor | Alpha Wire Co. |
| Category | Cable, Cable Assembly, Wire |
| Wire Type | Hook Up Wire, Kit, 5 Spools |
| Wire Insulation Material | PVC |
| Packaging | Bulk |
| Voltage | 300.000 V [Max] |
| Wire Material | Copper |
| Wire Finish | Tin |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 105 °C [Max] |
| Flammability Rating | UL VW-1 |
| Standard | CSA |
| Standard | UL |
| Lead Free Status | Request Inventory Verification |
| RoHS Status | Request Inventory Verification |
| Other Names |
HUKIT40 NC032 HUKIT40 NC032 HU KIT 40 ND HUKIT40ND HU-KIT-40 |
WIRE KIT 24AWG HOOK-UP 3050 - HUKIT40 NC032 (HU-KIT-40-ND) - Cable, Cable Assembly, Wire
Related parts Cable, Cable Assembly, Wire:WIRE KIT 24AWG HOOK-UP 3050 - HUKIT40 NC032
Order 'wire kit 24awg hook-up 3050 - HUKIT40 NC032' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number HU-KIT-40-ND.
WIRE KIT 22AWG HOOK-UP 3051 - HUKIT20 NC032
Order 'wire kit 22awg hook-up 3051 - HUKIT20 NC032' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number HU-KIT-20-ND.
HOOK-UP WIRE WHITE STRAND 26AWG - 5853 WH001
Order 'hook-up wire white strand 26awg - 5853 WH001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 5853 WH001-ND.
HOOK-UP WIRE 18AWG STRND WH/VIOL - 3055 WV005
Order 'hook-up wire 18awg strnd wh/viol - 3055 WV005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 3055 WV005-ND.
HOOK-UP WIRE 24AWG STRAND ORANGE - 3050 OR001
Order 'hook-up wire 24awg strand orange - 3050 OR001' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A2015A-1000-ND.
HOOK-UP WIRE 24AWG STRAND ORANGE - 3050 OR005
Order 'hook-up wire 24awg strand orange - 3050 OR005' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A2015A-100-ND.
HOOK-UP WIRE 24AWG STRAND BLACK - 3050 BK001
Order 'hook-up wire 24awg strand black - 3050 BK001' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A2015B-1000-ND.
HOOK-UP WIRE 24AWG STRAND BLACK - 3050 BK005
Order 'hook-up wire 24awg strand black - 3050 BK005' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A2015B-100-ND.
HOOK-UP WIRE 24AWG STRND GRN/YEL - 3050 GY001
Order 'hook-up wire 24awg strnd grn/yel - 3050 GY001' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A2015E-1000-ND.
HOOK-UP WIRE 24AWG STRND GRN/YEL - 3050 GY005
Order 'hook-up wire 24awg strnd grn/yel - 3050 GY005' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A2015E-100-ND.
HOOK-UP WIRE 24AWG STRAND GREEN - 3050 GR001
Order 'hook-up wire 24awg strand green - 3050 GR001' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A2015G-1000-ND.
HOOK-UP WIRE 24AWG STRAND GREEN - 3050 GR005
Order 'hook-up wire 24awg strand green - 3050 GR005' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A2015G-100-ND.
HOOK-UP WIRE 24AWG STRAND BLUE - 3050 BL001
Order 'hook-up wire 24awg strand blue - 3050 BL001' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A2015L-1000-ND.
HOOK-UP WIRE 24AWG STRAND BLUE - 3050 BL005
Order 'hook-up wire 24awg strand blue - 3050 BL005' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A2015L-100-ND.
HOOK-UP WIRE 24AWG STRAND BROWN - 3050 BR001
Order 'hook-up wire 24awg strand brown - 3050 BR001' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A2015N-1000-ND.
Send this link via E-Mail
Help With This Screen