Through Hole Terminal Block - Wire To Board Connectors, Interconnect Weidmuller Through Hole 1474860000
TERM BLOCK PCB 5.08MM 12POS OR - 1474860000 - Connectors, Interconnects
| Digi-Key Part Number | 1474860000-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 1474860000 | |||
| Description | TERM BLOCK PCB 5.08MM 12POS OR | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1474860000 |
| Vendor | Weidmuller |
| Category | Connectors, Interconnects |
| Color | Orange |
| Current | 10A |
| Features | Side Stacking (Interlocking) |
| Mating Orientation | Vertical with Board |
| Mounting Type | Through Hole |
| Pitch | 0.200" (5.08mm) |
| Terminal Block Type | Wire to Board |
| Termination | Screw - TOP Clamp |
| Voltage | 300V |
| Wire Gauge | 14-26 AWG |
| Number of Levels | 1 |
| Positions Per Level | 12 |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1474860000 1474860000 |
TERM BLOCK PCB 5.08MM 12POS OR - 1474860000 (1474860000-ND) - Connectors, Interconnects
Related parts Through Hole Terminal Block - Wire To Board Connectors, Interconnect Weidmuller Through Hole 1474860000Through Hole Terminal Block - Wire To Board Connectors, Interconnect Weidmuller Through Hole 1474860000
Order 'term block pcb 5.08mm 12pos or - 1474860000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1474860000-ND.
Through Hole Terminal Block - Wire To Board Connectors, Interconnect Weidmuller Through Hole 0594360000
Order 'term block pcb 5.08mm 12pos or - 0594360000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0594360000-ND.
Through Hole Terminal Block - Wire To Board Connectors, Interconnect Weidmuller Through Hole 1596350000
Order 'term block pcb 5.08mm 12pos or - 1596350000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1596350000-ND.
Through Hole Terminal Block - Wire To Board Connectors, Interconnect Weidmuller Through Hole 1632860000
Order 'term block pcb 5.08mm 12pos or - 1632860000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1632860000-ND.
Through Hole Terminal Block - Wire To Board Connectors, Interconnect Weidmuller Through Hole 1668640000
Order 'term block pcb 5.08mm 12pos or - 1668640000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1668640000-ND.
Through Hole Terminal Block - Wire To Board Connectors, Interconnect Weidmuller Through Hole 1692850000
Order 'term block pcb 5.08mm 12pos bk - 1692850000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1692850000-ND.
Through Hole Terminal Block - Wire To Board Connectors, Interconnect Weidmuller Through Hole 1692960000
Order 'term block pcb 5.08mm 12pos bk - 1692960000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1692960000-ND.
Through Hole Terminal Block - Wire To Board Connectors, Interconnect Weidmuller Through Hole 1698550000
Order 'term block pcb 5.08mm 12pos bk - 1698550000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1698550000-ND.
Through Hole Terminal Block - Wire To Board Connectors, Interconnect Weidmuller Through Hole 1698660000
Order 'term block pcb 5.08mm 12pos bk - 1698660000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1698660000-ND.
Through Hole Terminal Block - Wire To Board Connectors, Interconnect Weidmuller Through Hole 1717220000
Order 'term block pcb 5.08mm 12pos or - 1717220000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1717220000-ND.
Through Hole Terminal Block - Wire To Board Connectors, Interconnect Weidmuller Through Hole 1721630000
Order 'term block pcb 5.08mm 12pos or - 1721630000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1721630000-ND.
Through Hole Terminal Block - Wire To Board Connectors, Interconnect Weidmuller Through Hole 1722390000
Order 'term block pcb 5.08mm 12pos or - 1722390000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1722390000-ND.
Through Hole Terminal Block - Wire To Board Connectors, Interconnect Weidmuller Through Hole 1768890000
Order 'term block pcb 5.08mm 12pos or - 1768890000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1768890000-ND.
Through Hole Terminal Block - Wire To Board Connectors, Interconnect Weidmuller Through Hole 1769280000
Order 'term block pcb 5.08mm 12pos or - 1769280000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1769280000-ND.
Through Hole Terminal Block - Wire To Board Connectors, Interconnect Weidmuller Through Hole 1769510000
Order 'term block pcb 5.08mm 12pos bk - 1769510000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1769510000-ND.
Options for Through Hole Terminal Block - Wire To Board Connectors, Interconnect Weidmuller Through Hole 1474860000
Send this link via E-Mail
Help With This Screen
