WIRE TFE HV RED 26AWG .191 IN - CRT26-8RD-50
| Digi-Key Part Number | CRT26-8RD-50-ND |
1 |
764.50000 |
Extended Price
764.50 |
| Manufacturer Part Number | CRT26-8RD-50 | |||
| Description | WIRE TFE HV RED 26AWG .191 IN | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | CRT26-8RD-50 |
| Vendor | Daburn Electronics |
| Category | Cable, Wire |
| Color | Red |
| Gauge/AWG | 26 AWG |
| Maximum Temperature | 200°C |
| Conductor Strand | 7/34 |
| Voltage | 40kV |
| Conductors | 1 |
| Jacket Type | Polytetrafluoroethylene |
| Features | MIL-Spec QQ-W-343 and Mil-W-16878 |
| Length | 50' (15.24m) |
| Cable Type | Hook Up Wire, Stranded |
| Other Names |
CRT26 8RD 50 CRT268RD50 |
WIRE TFE HV RED 26AWG .191 IN - CRT26-8RD-50 (CRT26-8RD-50-ND)
Related parts :WIRE TFE HV RED 26AWG .191 IN - CRT26-8RD-50
Order 'wire tfe hv red 26awg .191 in - CRT26-8RD-50' online from Digi-Key. Manufactured by Daburn Electronics. Digi-Key part number CRT26-8RD-50-ND.
WIRE TFE HV RED 26AWG .191 IN - CRT26-8RD-100
Order 'wire tfe hv red 26awg .191 in - CRT26-8RD-100' online from Digi-Key. Manufactured by Daburn Electronics. Digi-Key part number CRT26-8RD-100-ND.
WIRE TFE HV RED 26AWG .231 IN - CRT26-10RD-50
Order 'wire tfe hv red 26awg .231 in - CRT26-10RD-50' online from Digi-Key. Manufactured by Daburn Electronics. Digi-Key part number CRT26-10RD-50-ND.
WIRE TFE HV RED 26AWG .071 IN - CRT26-2RD-50
Order 'wire tfe hv red 26awg .071 in - CRT26-2RD-50' online from Digi-Key. Manufactured by Daburn Electronics. Digi-Key part number CRT26-2RD-50-ND.
WIRE TFE HV RED 26AWG .101 IN - CRT26-3.5RD-50
Order 'wire tfe hv red 26awg .101 in - CRT26-3.5RD-50' online from Digi-Key. Manufactured by Daburn Electronics. Digi-Key part number CRT26-3.5RD-50-ND.
WIRE TFE HV RED 26AWG .091 IN - CRT26-3RD-50
Order 'wire tfe hv red 26awg .091 in - CRT26-3RD-50' online from Digi-Key. Manufactured by Daburn Electronics. Digi-Key part number CRT26-3RD-50-ND.
WIRE TFE HV RED 26AWG .111 IN - CRT26-4RD-50
Order 'wire tfe hv red 26awg .111 in - CRT26-4RD-50' online from Digi-Key. Manufactured by Daburn Electronics. Digi-Key part number CRT26-4RD-50-ND.
WIRE TFE HV RED 26AWG .131 IN - CRT26-5RD-50
Order 'wire tfe hv red 26awg .131 in - CRT26-5RD-50' online from Digi-Key. Manufactured by Daburn Electronics. Digi-Key part number CRT26-5RD-50-ND.
WIRE TFE HV RED 26AWG .161 IN - CRT26-6.5RD-50
Order 'wire tfe hv red 26awg .161 in - CRT26-6.5RD-50' online from Digi-Key. Manufactured by Daburn Electronics. Digi-Key part number CRT26-6.5RD-50-ND.
WIRE TFE HV BLACK 26AWG .191 IN - CRT26-8BK-50
Order 'wire tfe hv black 26awg .191 in - CRT26-8BK-50' online from Digi-Key. Manufactured by Daburn Electronics. Digi-Key part number CRT26-8BK-50-ND.
WIRE TFE HV WHITE 26AWG .191 IN - CRT26-8WH-50
Order 'wire tfe hv white 26awg .191 in - CRT26-8WH-50' online from Digi-Key. Manufactured by Daburn Electronics. Digi-Key part number CRT26-8WH-50-ND.
WIRE TFE HV RED 12AWG .262 IN - CRT12-8RD-50
Order 'wire tfe hv red 12awg .262 in - CRT12-8RD-50' online from Digi-Key. Manufactured by Daburn Electronics. Digi-Key part number CRT12-8RD-50-ND.
WIRE TFE HV RED 14AWG .244 IN - CRT14-8RD-50
Order 'wire tfe hv red 14awg .244 in - CRT14-8RD-50' online from Digi-Key. Manufactured by Daburn Electronics. Digi-Key part number CRT14-8RD-50-ND.
WIRE TFE HV RED 16AWG .231 IN - CRT16-8RD-50
Order 'wire tfe hv red 16awg .231 in - CRT16-8RD-50' online from Digi-Key. Manufactured by Daburn Electronics. Digi-Key part number CRT16-8RD-50-ND.
WIRE TFE HV RED 18AWG .225 IN - CRT18-8RD-50
Order 'wire tfe hv red 18awg .225 in - CRT18-8RD-50' online from Digi-Key. Manufactured by Daburn Electronics. Digi-Key part number CRT18-8RD-50-ND.
Send this link via E-Mail
Help With This Screen