WIRE TFE HV RED 26AWG .191 IN - CRT26-8RD-100 - Cable, Wire
| Digi-Key Part Number | CRT26-8RD-100-ND |
1 |
1768.50000 |
Extended Price
1768.50 |
| Manufacturer Part Number | CRT26-8RD-100 | |||
| Description | WIRE TFE HV RED 26AWG .191 IN | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CRT26-8RD-100 |
| Vendor | Daburn Electronics |
| Category | Cable, Wire |
| Color | Red |
| Gauge/AWG | 26 AWG |
| Maximum Temperature | 200°C |
| Conductor Strand | 7/34 |
| Voltage | 40kV |
| Conductors | 1 |
| Jacket Type | Polytetrafluoroethylene |
| Features | MIL-Spec QQ-W-343 and Mil-W-16878 |
| Length | 100' (30.5m) |
| Cable Type | Hook Up Wire, Stranded |
| Other Names |
CRT26 8RD 100 CRT268RD100 |
CRT26-8RD-100 Specification Sheet
WIRE TFE HV RED 26AWG .191 IN - CRT26-8RD-100 (CRT26-8RD-100-ND) - Cable, Wire
Related parts Cable, Wire :WIRE TFE HV RED 26AWG .191 IN - CRT26-8RD-100
Order 'wire tfe hv red 26awg .191 in - CRT26-8RD-100' online from Digi-Key. Manufactured by Daburn Electronics. Digi-Key part number CRT26-8RD-100-ND.
WIRE TFE HV RED 26AWG .191 IN - CRT26-8RD-50
Order 'wire tfe hv red 26awg .191 in - CRT26-8RD-50' online from Digi-Key. Manufactured by Daburn Electronics. Digi-Key part number CRT26-8RD-50-ND.
WIRE TFE HV RED 26AWG .231 IN - CRT26-10RD-100
Order 'wire tfe hv red 26awg .231 in - CRT26-10RD-100' online from Digi-Key. Manufactured by Daburn Electronics. Digi-Key part number CRT26-10RD-100-ND.
WIRE TFE HV RED 26AWG .071 IN - CRT26-2RD-100
Order 'wire tfe hv red 26awg .071 in - CRT26-2RD-100' online from Digi-Key. Manufactured by Daburn Electronics. Digi-Key part number CRT26-2RD-100-ND.
WIRE TFE HV RED 26AWG .101 IN - CRT26-3.5RD-100
Order 'wire tfe hv red 26awg .101 in - CRT26-3.5RD-100' online from Digi-Key. Manufactured by Daburn Electronics. Digi-Key part number CRT26-3.5RD-100-ND.
WIRE TFE HV RED 26AWG .091 IN - CRT26-3RD-100
Order 'wire tfe hv red 26awg .091 in - CRT26-3RD-100' online from Digi-Key. Manufactured by Daburn Electronics. Digi-Key part number CRT26-3RD-100-ND.
WIRE TFE HV RED 26AWG .111 IN - CRT26-4RD-100
Order 'wire tfe hv red 26awg .111 in - CRT26-4RD-100' online from Digi-Key. Manufactured by Daburn Electronics. Digi-Key part number CRT26-4RD-100-ND.
WIRE TFE HV RED 26AWG .131 IN - CRT26-5RD-100
Order 'wire tfe hv red 26awg .131 in - CRT26-5RD-100' online from Digi-Key. Manufactured by Daburn Electronics. Digi-Key part number CRT26-5RD-100-ND.
WIRE TFE HV RED 26AWG .161 IN - CRT26-6.5RD-100
Order 'wire tfe hv red 26awg .161 in - CRT26-6.5RD-100' online from Digi-Key. Manufactured by Daburn Electronics. Digi-Key part number CRT26-6.5RD-100-ND.
WIRE TFE HV BLACK 26AWG .191 IN - CRT26-8BK-100
Order 'wire tfe hv black 26awg .191 in - CRT26-8BK-100' online from Digi-Key. Manufactured by Daburn Electronics. Digi-Key part number CRT26-8BK-100-ND.
WIRE TFE HV WHITE 26AWG .191 IN - CRT26-8WH-100
Order 'wire tfe hv white 26awg .191 in - CRT26-8WH-100' online from Digi-Key. Manufactured by Daburn Electronics. Digi-Key part number CRT26-8WH-100-ND.
WIRE TFE HV RED 12AWG .262 IN - CRT12-8RD-100
Order 'wire tfe hv red 12awg .262 in - CRT12-8RD-100' online from Digi-Key. Manufactured by Daburn Electronics. Digi-Key part number CRT12-8RD-100-ND.
WIRE TFE HV RED 14AWG .244 IN - CRT14-8RD-100
Order 'wire tfe hv red 14awg .244 in - CRT14-8RD-100' online from Digi-Key. Manufactured by Daburn Electronics. Digi-Key part number CRT14-8RD-100-ND.
WIRE TFE HV RED 16AWG .231 IN - CRT16-8RD-100
Order 'wire tfe hv red 16awg .231 in - CRT16-8RD-100' online from Digi-Key. Manufactured by Daburn Electronics. Digi-Key part number CRT16-8RD-100-ND.
WIRE TFE HV RED 18AWG .225 IN - CRT18-8RD-100
Order 'wire tfe hv red 18awg .225 in - CRT18-8RD-100' online from Digi-Key. Manufactured by Daburn Electronics. Digi-Key part number CRT18-8RD-100-ND.
Send this link via E-Mail
Help With This Screen