WIRE TFE HV RED 26AWG .161 IN - CRT26-6.5RD-50
| Digi-Key Part Number | CRT26-6.5RD-50-ND |
1 |
594.00000 |
Extended Price
594.00 |
| Manufacturer Part Number | CRT26-6.5RD-50 | |||
| Description | WIRE TFE HV RED 26AWG .161 IN | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | CRT26-6.5RD-50 |
| Vendor | Daburn |
| Category | Cable, Cable Assembly, Wire |
| Wire Type | Hook Up Wire Stranded |
| Packaging | Spool/Roll |
| Voltage | 10000.000 V [Max] |
| Wire Material | Copper |
| Wire Finish | Silver |
| Outside Diameter | 4.089 mm [Typ] |
| Operating Temperature | -90 °C [Min] |
| Operating Temperature | 200 °C [Max] |
| Other Names |
CRT26 6 5RD 50 CRT2665RD50 |
WIRE TFE HV RED 26AWG .161 IN - CRT26-6.5RD-50 (CRT26-6.5RD-50-ND)
Related parts:WIRE TFE HV RED 26AWG .161 IN - CRT26-6.5RD-50
Order 'wire tfe hv red 26awg .161 in - CRT26-6.5RD-50' online from Digi-Key. Manufactured by Daburn. Digi-Key part number CRT26-6.5RD-50-ND.
WIRE TFE HV RED 26AWG .161 IN - CRT26-6.5RD-100
Order 'wire tfe hv red 26awg .161 in - CRT26-6.5RD-100' online from Digi-Key. Manufactured by Daburn. Digi-Key part number CRT26-6.5RD-100-ND.
WIRE TFE HV RED 26AWG .131 IN - CRT26-5RD-50
Order 'wire tfe hv red 26awg .131 in - CRT26-5RD-50' online from Digi-Key. Manufactured by Daburn. Digi-Key part number CRT26-5RD-50-ND.
WIRE TFE HV RED 26AWG .231 IN - CRT26-10RD-50
Order 'wire tfe hv red 26awg .231 in - CRT26-10RD-50' online from Digi-Key. Manufactured by Daburn. Digi-Key part number CRT26-10RD-50-ND.
WIRE TFE HV RED 26AWG .071 IN - CRT26-2RD-50
Order 'wire tfe hv red 26awg .071 in - CRT26-2RD-50' online from Digi-Key. Manufactured by Daburn. Digi-Key part number CRT26-2RD-50-ND.
WIRE TFE HV RED 26AWG .101 IN - CRT26-3.5RD-50
Order 'wire tfe hv red 26awg .101 in - CRT26-3.5RD-50' online from Digi-Key. Manufactured by Daburn. Digi-Key part number CRT26-3.5RD-50-ND.
WIRE TFE HV RED 26AWG .091 IN - CRT26-3RD-50
Order 'wire tfe hv red 26awg .091 in - CRT26-3RD-50' online from Digi-Key. Manufactured by Daburn. Digi-Key part number CRT26-3RD-50-ND.
WIRE TFE HV RED 26AWG .111 IN - CRT26-4RD-50
Order 'wire tfe hv red 26awg .111 in - CRT26-4RD-50' online from Digi-Key. Manufactured by Daburn. Digi-Key part number CRT26-4RD-50-ND.
WIRE TFE HV RED 26AWG .131 IN - CRT26-5RD-100
Order 'wire tfe hv red 26awg .131 in - CRT26-5RD-100' online from Digi-Key. Manufactured by Daburn. Digi-Key part number CRT26-5RD-100-ND.
WIRE TFE HV BLACK 26AWG .161 IN - CRT26-6.5BK-50
Order 'wire tfe hv black 26awg .161 in - CRT26-6.5BK-50' online from Digi-Key. Manufactured by Daburn. Digi-Key part number CRT26-6.5BK-50-ND.
WIRE TFE HV WHITE 26AWG .161 IN - CRT26-6.5WH-50
Order 'wire tfe hv white 26awg .161 in - CRT26-6.5WH-50' online from Digi-Key. Manufactured by Daburn. Digi-Key part number CRT26-6.5WH-50-ND.
WIRE TFE HV RED 26AWG .191 IN - CRT26-8RD-50
Order 'wire tfe hv red 26awg .191 in - CRT26-8RD-50' online from Digi-Key. Manufactured by Daburn. Digi-Key part number CRT26-8RD-50-ND.
WIRE TFE HV RED 26AWG .231 IN - CRT26-10RD-100
Order 'wire tfe hv red 26awg .231 in - CRT26-10RD-100' online from Digi-Key. Manufactured by Daburn. Digi-Key part number CRT26-10RD-100-ND.
WIRE TFE HV RED 26AWG .071 IN - CRT26-2RD-100
Order 'wire tfe hv red 26awg .071 in - CRT26-2RD-100' online from Digi-Key. Manufactured by Daburn. Digi-Key part number CRT26-2RD-100-ND.
WIRE TFE HV RED 26AWG .101 IN - CRT26-3.5RD-100
Order 'wire tfe hv red 26awg .101 in - CRT26-3.5RD-100' online from Digi-Key. Manufactured by Daburn. Digi-Key part number CRT26-3.5RD-100-ND.
Send this link via E-Mail
Help With This Screen