CONNECTOR TERMINAL BLOCK - 1042400000 - Connectors
| Digi-Key Part Number | 1042400000-ND |
50 |
4.96800 |
Extended Price
248.40 |
| Manufacturer Part Number | 1042400000 | |||
| Description | CONNECTOR TERMINAL BLOCK | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1042400000 |
| Vendor | Weidmuller |
| Category | Connectors |
| Mounting Type | DIN Rail |
| Number of Positions | 1 [Nom] |
| Number of Rows | 1 [Nom] |
| Contact Type | Screw |
| Housing Color | Beige |
| Wire Gauge Range | 6-16 AWG |
| Current | 65.000 A [Max] |
| Voltage | 600.000 V [Max] |
| Height | 49.500 mm [Typ] |
| Length | 70.000 mm [Typ] |
| Width | 9.900 mm [Typ] |
| Housing Material | Plastic |
| Operating Temperature | -50 °C [Min] |
| Operating Temperature | 120 °C [Max] |
| Flammability Rating | UL 94V-0 |
| Standard | CSA |
| Standard | TUV |
| Standard | UL |
| Other Names |
1042400000 1042400000 |
CONNECTOR TERMINAL BLOCK - 1042400000 (1042400000-ND) - Connectors
Related parts Connectors:CONNECTOR TERMINAL BLOCK - 1042400000
Order 'connector terminal block - 1042400000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1042400000-ND.
TERMINAL BLOCK JUMPER TYPE A - 140J-1
Order 'terminal block jumper type a - 140J-1' online from Digi-Key. Manufactured by Cinch Connectors/Waldom Electronics Corp. Digi-Key part number CBB313-ND.
TERMINAL BLOCK JUMPER TYPE F - 141J
Order 'terminal block jumper type f - 141J' online from Digi-Key. Manufactured by Cinch Connectors/Waldom Electronics Corp. Digi-Key part number CBB314-ND.
TERMINAL BLOCK JUMPER TYPE B - 141J-1
Order 'terminal block jumper type b - 141J-1' online from Digi-Key. Manufactured by Cinch Connectors/Waldom Electronics Corp. Digi-Key part number CBB315-ND.
TERMINAL BLOCK JUMPER TYPE D - 142J-1
Order 'terminal block jumper type d - 142J-1' online from Digi-Key. Manufactured by Cinch Connectors/Waldom Electronics Corp. Digi-Key part number CBB316-ND.
TERMINAL BLOCK JUMPER TYPE E - 142J-2
Order 'terminal block jumper type e - 142J-2' online from Digi-Key. Manufactured by Cinch Connectors/Waldom Electronics Corp. Digi-Key part number CBB317-ND.
TERMINAL BLOCK JUMPER TYPE F - 95B
Order 'terminal block jumper type f - 95B' online from Digi-Key. Manufactured by Cinch Connectors/Waldom Electronics Corp. Digi-Key part number CBB318-ND.
TERMINAL BLOCK 4POS WEMID - 1026400000
Order 'terminal block 4pos wemid - 1026400000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1026400000-ND.
TERMINAL BLOCK W/DIO 1N4007 - 8025610000
Order 'terminal block w/dio 1n4007 - 8025610000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8025610000-ND.
TERMINAL BLOCK 5CIR 6-14AWG .571 - 7-1437387-3
Order 'terminal block 5cir 6-14awg .571 - 7-1437387-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 7-1437387-3-ND.
TERMINAL BLOCK VERTICAL HEADER - 1747993
Order 'terminal block vertical header - 1747993' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1747993-ND.
PCV MNT TERMINAL BLOCK 5MM 9POS - 1769874
Order 'pcv mnt terminal block 5mm 9pos - 1769874' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1769874-ND.
CONNECTOR TERM BLOCK 3POS 3.5MM - 1840379
Order 'connector term block 3pos 3.5mm - 1840379' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1840379-ND.
PLUGGABLE MINI TERMINAL BLOCK 5P - 1863181
Order 'pluggable mini terminal block 5p - 1863181' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1863181-ND.
TERMINAL BLOCK 5MM 2POS - ED130/2DSDG
Order 'terminal block 5mm 2pos - ED130/2DSDG' online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number ED130/2DSDG-ND.
Send this link via E-Mail
Help With This Screen