CONN TERM BLK 35 RAIL MNT WM WHT - 1036700000 - Connectors
Terminal Block - Din Rail, Channel Connector Weidmuller Feed Through - 1036700000
| Digi-Key Part Number | 1036700000-ND |
100 |
1.23600 |
Extended Price
123.60 |
| Manufacturer Part Number | 1036700000 | |||
| Description | CONN TERM BLK 35 RAIL MNT WM WHT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1036700000 |
| Vendor | Weidmuller |
| Category | Connectors |
| Color | White |
| Current - IEC | 32A |
| Current - UL | 35A |
| Features | - |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Terminal - Width | 6.1mm |
| Termination Style | Screw |
| Type | Feed Through |
| Voltage - IEC | 800V |
| Voltage - UL | 600V |
| Wire Gauge or Range - AWG | 10-22 AWG |
| Wire Gauge or Range - mm² | 0.5-6mm² |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1036700000 1036700000 |
1036700000 Specification Sheet
CONN TERM BLK 35 RAIL MNT WM WHT - 1036700000 (1036700000-ND) - Connectors
Related parts Terminal Block - Din Rail, Channel Connector Weidmuller Feed Through - 1036700000CONN TERM BLK 35 RAIL MNT WM WHT - 1036700000
Order 'conn term blk 35 rail mnt wm wht - 1036700000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1036700000-ND.
CONN TERM BLK 35 RAIL MNT WM YLW - 1020120000
Order 'conn term blk 35 rail mnt wm ylw - 1020120000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1020120000-ND.
CONN TERM BLK 35 RAIL MNT WM GN - 1020160000
Order 'conn term blk 35 rail mnt wm gn - 1020160000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1020160000-ND.
CONN TERM BLK 35 RAIL MNT WM BLU - 1020180000
Order 'conn term blk 35 rail mnt wm blu - 1020180000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1020180000-ND.
CONN TERM BLK 35 RAIL MNT WM GRY - 1037800000
Order 'conn term blk 35 rail mnt wm gry - 1037800000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1037800000-ND.
CONN TERM BLK 35 RAIL MNT WM BRN - 1037810000
Order 'conn term blk 35 rail mnt wm brn - 1037810000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1037810000-ND.
CONN TERM BLK HEX RAIL MNT WM YW - 1020020000
Order 'conn term blk hex rail mnt wm yw - 1020020000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1020020000-ND.
CONN TERM BLK HEX RAIL MNT WM BL - 1020080000
Order 'conn term blk hex rail mnt wm bl - 1020080000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1020080000-ND.
CONN TERM BLK HEX RAIL MNT WM GN - 1020090000
Order 'conn term blk hex rail mnt wm gn - 1020090000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1020090000-ND.
CONN TERM BLK HEX RAIL MNT WM BL - 1020500000
Order 'conn term blk hex rail mnt wm bl - 1020500000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1020500000-ND.
CONN TERM BLK HEX RAIL MNT WM BL - 1020580000
Order 'conn term blk hex rail mnt wm bl - 1020580000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1020580000-ND.
CONN TERM BLK HEX RAIL MNT WM BG - 1020600000
Order 'conn term blk hex rail mnt wm bg - 1020600000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1020600000-ND.
CONN TERM BLK HEX RAIL MNT WM BL - 1020680000
Order 'conn term blk hex rail mnt wm bl - 1020680000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1020680000-ND.
CONN TERM BLK HEX RAIL MNT WM BG - 1023700000
Order 'conn term blk hex rail mnt wm bg - 1023700000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1023700000-ND.
CONN TERM BLK HEX RAIL MNT WM BR - 1037710000
Order 'conn term blk hex rail mnt wm br - 1037710000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1037710000-ND.
Options for Terminal Block - Din Rail, Channel Connector Weidmuller Feed Through - 1036700000
Send this link via E-Mail
Help With This Screen
