Keywords:





TERM WQV SCRW JUMPER PW GREEN - 1036300000 - Connectors

Digi-Key Part Number 1036300000-ND
Price Break
100
Unit Price
7.10400
Extended Price
710.40
Manufacturer Part Number1036300000
DescriptionTERM WQV SCRW JUMPER PW GREEN
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information1036300000
VendorWeidmuller
CategoryConnectors
ColorGreen
Current - IEC-
Current - UL-
Features-
Number of Levels2; Connected and Grounded
Number of Positions 4
Terminal - Width5.1mm
Termination StyleScrew
TypeGround, Earth
Voltage - IEC-
Voltage - UL-
Wire Gauge or Range - AWG12-30 AWG
Wire Gauge or Range - mm²0.5-4mm²
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1036300000
1036300000

1036300000 Specification Sheet

Image of TERM WQV SCRW JUMPER PW GREEN - 1036300000

TERM WQV SCRW JUMPER PW GREEN - 1036300000 (1036300000-ND) - Connectors

Related parts Connectors :
TERM WQV SCRW JUMPER PW GREEN - 1036300000
 Order 'term wqv scrw jumper pw green - 1036300000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1036300000-ND.
TERM WQV SCRW JUMPER OR - 1021560000
 Order 'term wqv scrw jumper or - 1021560000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1021560000-ND.
TERM 3-WIRE SENS W/GROUND GREEN - 1652000000
 Order 'term 3-wire sens w/ground green - 1652000000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1652000000-ND.
TERM GROUND SGL 1.5MM WM GREEN - 1775510000
 Order 'term ground sgl 1.5mm wm green - 1775510000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1775510000-ND.
JUMPER QL 2 FOR SAK 4 2POS - 0130600000
 Order 'jumper ql 2 for sak 4 2pos - 0130600000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0130600000-ND.
JUMPER QL 3 FOR SAK 4 3POS - 0130700000
 Order 'jumper ql 3 for sak 4 3pos - 0130700000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0130700000-ND.
JUMPER QL 4 FOR SAK 4 4POS - 0130800000
 Order 'jumper ql 4 for sak 4 4pos - 0130800000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0130800000-ND.
JUMPER QL 2 SAK35-SAK10 2POS - 0132300000
 Order 'jumper ql 2 sak35-sak10 2pos - 0132300000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0132300000-ND.
JUMPER SWITCHABLE FOR SAK16 - 0135800000
 Order 'jumper switchable for sak16 - 0135800000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0135800000-ND.
JUMPER SWITCHABLE SAK 6/10 - 0135900000
 Order 'jumper switchable sak 6/10 - 0135900000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0135900000-ND.
JUMPER QL 2 SAKS1/3/6/7 2POS - 0191400000
 Order 'jumper ql 2 saks1/3/6/7 2pos - 0191400000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0191400000-ND.
JUMPER QL 3 SAKS1/3/6/7 3POS - 0191500000
 Order 'jumper ql 3 saks1/3/6/7 3pos - 0191500000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0191500000-ND.
JUMPER QL 4 SAKS1/3/6/7 4POS - 0191600000
 Order 'jumper ql 4 saks1/3/6/7 4pos - 0191600000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0191600000-ND.
JUMPER QL2 SAKG 32/70 2POS - 0194000000
 Order 'jumper ql2 sakg 32/70 2pos - 0194000000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0194000000-ND.
JUMPER QL2 SAKG40/32 2POS - 0194100000
 Order 'jumper ql2 sakg40/32 2pos - 0194100000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0194100000-ND.

Send this link via E-Mail
Help With This Screen

TERM WQV SCRW JUMPER PW GREEN - 1036300000
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: TERM WQV SCRW JUMPER OR - 1021560000 Next: TERM WRAPOST .040"D .370" 30U" - 8301-2-24-26-00-00-01-0
TERM WQV SCRW JUMPER PW GREEN - 1036300000