Terminal Block - Din Rail, Channel Connector Weidmuller Feed Through - 1036100000
WDU 16N - 1036100000 - Connectors
| Digi-Key Part Number | 1036100000-ND |
50 |
4.11600 |
Extended Price
205.80 |
| Manufacturer Part Number | 1036100000 | |||
| Description | WDU 16N | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1036100000 |
| Vendor | Weidmuller |
| Category | Connectors |
| Color | Beige |
| Current - IEC | 76A |
| Current - UL | 70A |
| Features | - |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Terminal - Width | 12.0mm |
| Termination Style | Screw |
| Type | Feed Through |
| Voltage - IEC | 690V |
| Voltage - UL | 300V |
| Wire Gauge or Range - AWG | 6-14 AWG |
| Wire Gauge or Range - mm² | 1.5-16mm² |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1036100000 1036100000 |
1036100000 Specification Sheet
WDU 16N - 1036100000 (1036100000-ND) - Connectors
Related parts Terminal Block - Din Rail, Channel Connector Weidmuller Feed Through - 1036100000Terminal Block - Din Rail, Channel Connector Weidmuller Feed Through - 1036100000
Order 'wdu 16n - 1036100000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1036100000-ND.
Terminal Block - Din Rail, Channel Connector Weidmuller Feed Through - 1036180000
Order 'wdu 16n bu - 1036180000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1036180000-ND.
Terminal Block - Accessory - Jumper Connector Weidmuller Terminal Block, Cross Connection 1071360000
Order 'jumper for wdu 16n-pen - 1071360000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1071360000-ND.
Terminal Block - Accessory - Jumper Connector Weidmuller Terminal Block, Cross Connection 1073100000
Order 'jumper for wdu 16n/2.5 - 1073100000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1073100000-ND.
Terminal Block - Accessory - Jumper Connector Weidmuller Terminal Block, Cross Connection 1636560000
Order 'jumper for wdu 16n - 1636560000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1636560000-ND.
Terminal Block - Accessory - Jumper Connector Weidmuller Terminal Block, Cross Connection 1636570000
Order 'jumper for wdu 16n/3 - 1636570000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1636570000-ND.
Terminal Block - Accessory - Jumper Connector Weidmuller Terminal Block, Cross Connection 1636580000
Order 'jumper for wdu 16n/4 - 1636580000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1636580000-ND.
Terminal Block - Din Rail, Channel Connector Weidmuller Feed Through - 1020010000
Order 'wdu 2.5 series ftt/ ter bl black - 1020010000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1020010000-ND.
Terminal Block - Din Rail, Channel Connector Weidmuller Feed Through - 1020150000
Order 'wdu 4 wap/gg - 1020150000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1020150000-ND.
Terminal Block - Din Rail, Channel Connector Weidmuller Feed Through - 1024100000
Order 'wdu 2.5 k 2pos ch/al wm bg - 1024100000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1024100000-ND.
Terminal Block - Din Rail, Channel Connector Weidmuller Feed Through - 1024300000
Order 'wdu 2.5 j 2pos fe/co wm bg - 1024300000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1024300000-ND.
Terminal Block - Din Rail, Channel Connector Weidmuller Feed Through - 1024650000
Order 'term block din wdu 70 gn - 1024650000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1024650000-ND.
Terminal Block - Din Rail, Channel Connector Weidmuller Feed Through - 1024680000
Order 'term block din wdu 70 blue - 1024680000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1024680000-ND.
Terminal Block - Din Rail, Channel Connector Weidmuller Feed Through - 1036800000
Order 'wdu 2.5 series ftt for ter bl wh - 1036800000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1036800000-ND.
Terminal Block - Din Rail, Channel Connector Weidmuller Feed Through - 1042600000
Order 'wdu 4n - 1042600000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1042600000-ND.
Options for Terminal Block - Din Rail, Channel Connector Weidmuller Feed Through - 1036100000
Send this link via E-Mail
Help With This Screen
